SEN0158, ИК позиционная камера, макетные платы Arduino, 128x96 пикселей, диапазон 0 до 3м, I2C
см. техническую документацию
Описание
SEN0158 is a IR positioning camera for Arduino development boards. This is a small form factor IR camera capable of tracking up to four heat/IR sources. The applications are plenty and can go from tracking of robots with IR transmitters for navigation to light barriers, determining the direction where the object is going, and working as a flame sensor or tracking heat sources. It's fully compatible with Arduino with only four wires: two for power supply and two for I2C.
• Operating voltage range from 3.3V to 5V
• Detecting distance of 0 to 3m
• Horizontal detecting angle of 33⁰, vertical detecting angel of 23⁰
• Dimension is 32mm x 16mm(1.26x0.63")
• Resolution is 128x96 pixel, with hardware image processing, which can track four objects
Технические параметры
Для Использования с | Макетные платы Arduino |
Линейка Продукции | Gravity Series |
Тип Аксессуара | IR Positioning Camera |
Automotive | Unknown |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | I2C |
Maximum Operating Supply Voltage (VDC) | 5 |
Minimum Operating Supply Voltage (VDC) | 3.3 |
Part Status | Active |
PPAP | Unknown |
Type | Infrared Camera Module |
Вес, г | 25 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.