SEN0217, Water Flow Sensor, 0.5", for Arduino Development Boards

Фото 1/4 SEN0217, Water Flow Sensor, 0.5", for Arduino Development Boards
Изображения служат только для ознакомления,
см. техническую документацию
75 шт., срок 8-10 недель
2 120 руб.
Мин. кол-во для заказа 2 шт.
Добавить в корзину 2 шт. на сумму 4 240 руб.
Альтернативные предложения1
Номенклатурный номер: 8006259498
Артикул: SEN0217
Бренд: DFRobot

Описание

Single Board Computers, Maker & Education\Add-on Boards / Modules\Sensors

Gravity water flow sensor (1/2") for Arduino measures the rate of a liquid flowing through it. The YF-S201 water flow sensor consists of a plastic valve body, flow rotor and hall effect sensor. It is usually used at the inlet end to detect the amount of flow. When liquid flows through the sensor, a magnetic rotor will rotate and the rate of rotation will vary with the rate of flow. The hall effect sensor will then output a pulse width signal. Connect it to a microcontroller and you can monitor multiple devices such as your coffee maker, sprinkler or anything else, and control the water flow rate as per needs.

• 11mm inner diameter, 20mm outside diameter
• Proof water pressure of <1.75 MPa
• Water flow range of 1-30L/min, voltage range from 3.5 to 12 V
• Operating current of 15mA (DC 5V)
• Insulation resistance of >100Mohm, accuracy is ±5% (2~30L/min)
• Output pulse duty ratio of 50% ± 10%
• Working humidity range from 25% to 95% RH (no frost)
• Dimension is 62mm x 36mm x 35mm/2.44 x 1.37 x1.37inch, weight is 52g

Технические параметры

Для Использования с Макетные платы Arduino
Линейка Продукции Gravity Series
Тип Аксессуара 0.5" Water Flow Sensor
Brand: DFRobot
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: DFRobot
Product Category: Multiple Function Sensor Development Tools
Product Type: Multiple Function Sensor Development Tools
Series: Gravity
Subcategory: Development Tools
Type: Water Flow Sensor
Вес, г 50

Техническая документация

Datasheet SEN0217
pdf, 590 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.