SEN0236, Environmental Sensor, Gravity I2C BME280, 0 to 100% RH, 300 to 1100 hPa, Arduino Board

Фото 1/4 SEN0236, Environmental Sensor, Gravity I2C BME280, 0 to 100% RH, 300 to 1100 hPa, Arduino Board
Изображения служат только для ознакомления,
см. техническую документацию
24 шт., срок 8-10 недель
3 820 руб.
Добавить в корзину 1 шт. на сумму 3 820 руб.
Альтернативные предложения1
Номенклатурный номер: 8006277239
Артикул: SEN0236
Бренд: DFRobot

Описание

Single Board Computers, Maker & Education\Add-on Boards / Modules\Sensors

Gravity: I2C BME280 environmental sensor integrates on-board temperature sensor, humidity sensor and barometer. The sensor is of high precision, multiple functions and small size. It provides both SPI and I2C interface which make it easy to make a fast prototypes. It can be widely used in environmental monitoring, story height measurement and Internet of Things (IoT) control and so on. Gravity I2C BME280 environmental sensor has based on BoSCH newest MEMS sensor (Micro-Electro-Mechanical System). It is very stable to compare with other kind of sensors, especially the air pressure measurement, the offset temperature coefficient is ±1.5Pa/K, equiv. to ±12.6 cm at 1 °C temperature change. Therefore, the stable and multi-function make BME280 become a good choice in many scenes.

• Compatible with 3.3V/5V microcontrollers
• Environmental monitoring (temperature, humidity and barometer)
• Gravity I2C interface and reserve XH2.54 SPI interface
• Small size, convenient to install
• Working voltage range from 3.3V to 5.0V, working current of 2mA
• Working temperature range from -40°C to +85°C
• Temperature measuring range from -40°C to +85°C, resolution of 0.1°C, deviation of ±0.5°C
• Humidity measuring range of 0~100%RH, resolution of 0.1%RH, deviation of ±2%RH
• Pressure measuring range from 300 to 1100hPa
• Dimension is 22mm x 25mm/ 0.87inch x 0.98inch, weight is 12g

Технические параметры

Для Использования с Arduino Board
Линейка Продукции Gravity Series
Тип Аксессуара Gravity I2C BME280 Environmental Sensor
Brand: DFRobot
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: I2C, SPI, UART
Manufacturer: DFRobot
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3.3 V to 5 V
Product Category: Temperature Sensor Development Tools
Product Type: Temperature Sensor Development Tools
Product: Evaluation Boards
Subcategory: Development Tools
Tool Is For Evaluation Of: BME280
Type: Environmental Sensor
Вес, г 14

Техническая документация

Datasheet SEN0236
pdf, 1196 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.