SEN0248, Environmental Sensor, I2C BME680, For Arduino Development Boards
см. техническую документацию
Описание
Gravity: I2C BME680 environmental sensor is a low power gas, pressure, temperature and humidity sensor based on BOSCH BME680 sensor. It is a 4-in-1 multi-functional MEMS environmental sensor which integrates VOC (volatile organic compounds) sensor, temperature sensor, humidity sensor and barometer. With DFRobot Gravity BME680 environmental sensor, users can monitor 4 environmental parameters simultaneously at the most. It is designed for air quality monitor, and due to the MEMS technology, BME680 has a small size and low power consumption. It can be widely used in environmental monitoring, home automation and control, IoT wearable device, GPS enhancement. It provides a gravity I2C connector, plug & play, easy to connect. With on-board voltage regulator IC and level translator IC, DFRobot Gravity BME680 environmental sensor shows good compatibility. It can be directly connected to 3.3V and 5V systems. Moreover, there is also a SPI connector in reserve for further expansion projects.
• MEMS sensor, small size, low power consumption, high reliability
• Wide voltage input, compatible with 3.3V and 5V controller
• Highly integrated environmental sensor
• Gravity I2C connector, plug and play, while reserving XH2.54 SPI connector for expansion
• Small size and easy to install
• Input voltage from 3.3V to 5.0V, operating current is 5mA (25mA in VOC)
• Temperature measurement range from -40°C to +85°C
• Humidity measurement range from 0-100%r.H
• Atmospheric pressure measurement range from 300-1100hPa
• Module size is 30mm x 22mm / 1.18inch x0.87inch
Технические параметры
Для Использования с | Макетные платы Arduino |
Линейка Продукции | Gravity Series |
Тип Аксессуара | I2C BME680 Environmental Sensor |
Contents | Board(s), Header(s) |
ECCN | EAR99 |
Function | Gas, Humidity, Pressure, Temperature |
HTSUS | 8473.30.1180 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Platform | Arduino |
RoHS Status | ROHS3 Compliant |
Type | Sensor |
Utilized IC / Part | BME680 |
Brand: | DFRobot |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | I2C, SPI |
Manufacturer: | DFRobot |
Operating Supply Voltage: | 3.3 V to 5 V |
Product Category: | Multiple Function Sensor Development Tools |
Product Type: | Multiple Function Sensor Development Tools |
Product: | Evaluation Boards |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BME680 |
Type: | Gas, Humidity, Pressure, Temperature Sensor |
Вес, г | 14 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.