SFEM016GB1ED1TO- I-5E-311-STD

SFEM016GB1ED1TO- I-5E-311-STD
Изображения служат только для ознакомления,
см. техническую документацию
3 шт., срок 7-9 недель
4 790 руб.
Добавить в корзину 1 шт. на сумму 4 790 руб.
Альтернативные предложения1
Номенклатурный номер: 8017229613
Артикул: SFEM016GB1ED1TO-I-5E-311-STD
Бренд: Swissbit

Описание

EM-30 Series eMMC Memory Devices

Swissbit EM-30 Series eMMC Memory Devices are robust, reliable, and cost-efficient memory solution for embedded applications. These memory devices are fully compliant with JEDEC e MMC 5.1 Standard (JESD84-B51) and come in 16GB to 256GB device density with multiple partitions in 3D TLC. The EM-30 eMMC memory devices feature a BGA package that is optimized for the most demanding industrial and automotive applications. These memory devices offer solder down form factor for embedded systems delivering performance known from large SSDs at a 3D TLC NAND price point. The 3D TLC NAND price point combined with a smart set of features supporting long-lasting data integrity and reduced total cost of ownership. Typical applications include embedded systems, automotive, EV charging, POS/POI terminals, factory/industrial automation, routers and switches, medical systems, and Internet of Things (IoT).

Технические параметры

Brand: Swissbit
Configuration: TLC
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: eMMC 5.1
Manufacturer: Swissbit
Maximum Operating Temperature: +85 C
Memory Size: 16 GB
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Package / Case: BGA-100
Part # Aliases: 407247
Product Category: eMMC
Product Type: eMMC
Sequential Read: 300 MB/s
Sequential Write: 230 MB/s
Series: EM-30
Subcategory: Memory & Data Storage
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2.7 V

Техническая документация

Datasheet
pdf, 188 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы памяти»
Типы корпусов импортных микросхем

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.