SFSD032GL1AS1TO- E-NG-221-STD
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 8-10 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
81 050 руб.
от 5 шт. —
74 210 руб.
Добавить в корзину 1 шт.
на сумму 81 050 руб.
Альтернативные предложения1
Описание
S-600 Industrial SD/SDHC Memory Cards
Swissbit S-600 Industrial SD/SDHC Memory Cards have capacities of 512M, 1G, 2G, 4G, 8G, 16G, and 32GBytes and an extended operating temperature range of -25°C to 85°C or industrial operating temperature range of -40°C to 85°C. The Swissbit S-600 is fully compliant with SD Memory Card specification 5.0 (4-32GB) / 3.0 (512MB-2GB). The S-600 form factor is a standard SD memory card (32.0mm x 24.0mm x 2.1mm) with a write protect slider. The device is SD2.0 SDHC backward compliant, with default speed and high-speed mode.
Swissbit S-600 Industrial SD/SDHC Memory Cards have capacities of 512M, 1G, 2G, 4G, 8G, 16G, and 32GBytes and an extended operating temperature range of -25°C to 85°C or industrial operating temperature range of -40°C to 85°C. The Swissbit S-600 is fully compliant with SD Memory Card specification 5.0 (4-32GB) / 3.0 (512MB-2GB). The S-600 form factor is a standard SD memory card (32.0mm x 24.0mm x 2.1mm) with a write protect slider. The device is SD2.0 SDHC backward compliant, with default speed and high-speed mode.
Технические параметры
Brand: | Swissbit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Swissbit |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -25 C |
Operating Supply Voltage: | 2.7 V to 3.6 V |
Part # Aliases: | 609022 |
Product Category: | Memory Cards |
Product Type: | Memory Cards |
Product: | SD Cards |
Series: | S-600 |
Subcategory: | Memory & Data Storage |
Sustained Read: | 95 MB/s |
Sustained Write: | 55 MB/s |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары