SFSD1024L1AS1TO- E-DF-221-STD

SFSD1024L1AS1TO- E-DF-221-STD
Изображения служат только для ознакомления,
см. техническую документацию
9 шт., срок 7-9 недель
7 680 руб.
от 5 шт.7 090 руб.
Добавить в корзину 1 шт. на сумму 7 680 руб.
Альтернативные предложения1
Номенклатурный номер: 8013624603
Артикул: SFSD1024L1AS1TO-E-DF-221-STD
Бренд: Swissbit

Описание

S-600 Industrial SD/SDHC Memory Cards

Swissbit S-600 Industrial SD/SDHC Memory Cards have capacities of 512M, 1G, 2G, 4G, 8G, 16G, and 32GBytes and an extended operating temperature range of -25°C to 85°C or industrial operating temperature range of -40°C to 85°C. The Swissbit S-600 is fully compliant with SD Memory Card specification 5.0 (4-32GB) / 3.0 (512MB-2GB). The S-600 form factor is a standard SD memory card (32.0mm x 24.0mm x 2.1mm) with a write protect slider. The device is SD2.0 SDHC backward compliant, with default speed and high-speed mode.

Технические параметры

Brand: Swissbit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Swissbit
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -25 C
Operating Supply Voltage: 2.7 V to 3.6 V
Part # Aliases: 609012
Product Category: Memory Cards
Product Type: Memory Cards
Product: SD Cards
Series: S-600
Subcategory: Memory & Data Storage
Sustained Read: 35 MB/s
Sustained Write: 20 MB/s

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.