SFV20R-2STE1HLF, FFC/FPC CONN

SFV20R-2STE1HLF, FFC/FPC CONN
Изображения служат только для ознакомления,
см. техническую документацию
60 руб.
Кратность заказа 3000 шт.
Добавить в корзину 3000 шт. на сумму 180 000 руб.
Номенклатурный номер: 8025560038
Артикул: SFV20R-2STE1HLF
Бренд: Amphenol

Описание

FFC/FPC Flexible Circuit Connectors Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include low insertion force (LIF) and zero insertion force (ZIF), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.50mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.

Технические параметры

Actuation Type: ZIF
Brand: Amphenol FCI
Contact Location: Top Contact
Contact Material: Phosphor Bronze
Contact Plating: Tin Alloy
Current Rating: 500 mA
Factory Pack Quantity: 3000
Flammability Rating: UL 94 V-0
Housing Material: Liquid Crystal Polymer(LCP)
Insulation Resistance: 100 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Right Angle
Number of Positions: 20 Position
Pitch: 0.5 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Board Mount
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 50 V