SFW15S-2STE1LF, 15P TOP SMT ZIF W/O MOUNTING PLATE

SFW15S-2STE1LF, 15P TOP SMT ZIF W/O MOUNTING PLATE
Изображения служат только для ознакомления,
см. техническую документацию
62 руб.
Кратность заказа 1000 шт.
от 2000 шт.61 руб.
от 3000 шт.57 руб.
Добавить в корзину 1000 шт. на сумму 62 000 руб.
Номенклатурный номер: 8025493507
Артикул: SFW15S-2STE1LF
Бренд: Amphenol

Описание

FFC/FPC Flexible Circuit Connectors Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include low insertion force (LIF) and zero insertion force (ZIF), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.50mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.

Технические параметры

Actuation Type: ZIF
Brand: Amphenol FCI
Contact Location: Bottom Contact
Contact Material: Phosphor Bronze
Contact Plating: Tin
Current Rating: 1 A
Factory Pack Quantity: 1000
Flammability Rating: UL 94 V-0
Housing Colour: Brown
Housing Material: Polyphenylene Sulfide(PPS)
Insulation Resistance: 500 MOhms
Manufacturer: Amphenol
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 15 Position
Pitch: 1 mm
Product Category: FFC & FPC Connectors
Product Type: FFC & FPC Connectors
Product: Connectors
Subcategory: FFC & FPC Connectors
Termination Style: SMD/SMT
Voltage Rating: 100 V