SFW24R-1STE1LF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
130 руб.
Кратность заказа 4000 шт.
Добавить в корзину 4000 шт.
на сумму 520 000 руб.
Описание
FFC/FPC Flexible Circuit Connectors
Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include LIF (low insertion force) and ZIF (zero insertion force), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.30mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.
Amphenol FCI FFC/FPC Flexible Circuit Connectors feature an expansive range of innovative connector solutions that terminate FFC/FPC. These Amphenol FCI connectors include LIF (low insertion force) and ZIF (zero insertion force), top and bottom contact options, vertical and right-angle orientations, surface-mount, and through-hole terminations in contact spacing options all the way down to 0.30mm. Additional features, such as optional cable locks and additional mounting devices, ensure an ideal solution for demanding applications.
Технические параметры
Количество Контактов | 24контакт(-ов) |
Количество Рядов | 1 Ряд |
Линейка Продукции | FCI SFW-R Series |
Материал Контакта | Фосфористая Бронза |
Покрытие Контакта | Контакты с Покрытием из Олова |
Тип Оконцовки Контакта | Surface Mount Straight |
Тип Электрического Разъема | Гнездо(Посмотреть сопутствующие разъемы) |
Толщина FFC/FPC | 0.33мм |
Шаг Контактов | 1мм |
Actuation Type: | ZIF |
Brand: | Amphenol FCI |
Contact Location: | Bottom Contact |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 1 A |
Factory Pack Quantity: Factory Pack Quantity: | 4000 |
Flammability Rating: | UL 94 V-0 |
Housing Color: | Black |
Housing Material: | Polyphenylene Sulfide(PPS) |
Insulation Resistance: | 500 MOhms |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Right Angle |
Mounting Style: | SMD/SMT |
Number of Positions: | 24 Position |
Pitch: | 1 mm |
Product Category: | FFC & FPC Connectors |
Product Type: | FFC & FPC Connectors |
Product: | Board Mount |
Subcategory: | FFC & FPC Connectors |
Termination Style: | SMD/SMT |
Voltage Rating: | 100 V |
Actuation Type | ZIF |
Brand | Amphenol FCI |
Contact Location | Bottom Contact |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Current Rating | 1 A |
Factory Pack Quantity | 2000 |
Housing Material | Polyphenylene Sulfide(PPS) |
Insulation Resistance | 500 MOhms |
Manufacturer | FCI/Amphenol |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -55 C |
Mounting Angle | Right Angle |
Number of Positions | 24 Position |
Packaging | Reel |
Pitch | 1 mm |
Product | Board Mount |
Product Category | FFC FPC Connectors |
RoHS | Details |
Series | SFW-R |
Termination Style | SMD |
Voltage Rating | 100 VAC/DC |