SGX-4ETO, Air Quality Sensors 4 Series ETO Gas Sensor 20ppm

SGX-4ETO, Air Quality Sensors 4 Series ETO Gas Sensor 20ppm
Изображения служат только для ознакомления,
см. техническую документацию
28 700 руб.
от 10 шт.22 130 руб.
Добавить в корзину 1 шт. на сумму 28 700 руб.
Номенклатурный номер: 8004587024
Артикул: SGX-4ETO
Бренд: Amphenol

Описание

Sensors\Environmental Sensors\Air Quality Sensors
SGX-4x Electrochemical Sensors
Amphenol SGX Sensortech SGX-4x Electrochemical Sensors are the industrial and commercial gas sensing products. These air quality sensors allow instrument manufacturers a greater choice when selecting sensors for Carbon monoxide (CO), Hydrogen sulfide (H₂S), and Oxygen ( O₂). The SGX-4x Electrochemical gas sensors operate within -30 °C to 50°C temperature range and 15% to 90% RH humidity (non-condensing) range. These sensors are available in 20mm industrial standard packages and act as "drop-in" replacements for existing sensor types in this size.

Технические параметры

Brand: Amphenol SGX Sensortech
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Amphenol
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: -20 C
Mounting Style: Through Hole
Operating Supply Voltage: 1.3 V
Product Category: Air Quality Sensors
Product Type: Air Quality Sensors
Subcategory: Sensors
Type: Gas Sensor

Техническая документация

Datasheet
pdf, 288 КБ