SHX-J-F, Thermocouple Connector, Socket, Type J, Miniature, 2 Positions, ANSI, SHX Series
см. техническую документацию
Описание
SHX sub miniature connector is ideal for use with fine gauge thermocouple wires in applications where high temperatures are required. The SHX connector is permanently dot-coded to conform to ANSI and OMEGA standards; for applications such as high vacuum furnaces where contamination would adversely affect the process. Two-piece ceramic construction assures long life, while the oversized terminal screws allow for easy wiring.
• Glazed connector with colour coded dot
• Type J female connector
• Extra heavy duty ceramic construction
• One-piece body with removable cap design
• Oversized terminal screws for easy wiring
• Accepts stranded or solid wire up to size 20AWG
• Ceramic body temperature rating is 650°C (1200°F)
Технические параметры
Серия | SHX |
Тип Термопары | J |
Тип Электрического Разъема | Гнездо |
Вес, г | 15 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.