SI1151-AB00-GM
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
30 шт., срок 7-9 недель
490 руб.
Добавить в корзину 1 шт.
на сумму 490 руб.
Альтернативные предложения1
Описание
Si1151 & Si1152 Proximity/Ambient Light Sensors
Silicon Labs Si1151 and Si1152 Proximity/Ambient Light Sensors combine an ambient light sensor, a proximity sensor, and a gesture detector into a compact, single-chip solution. The low-power, long-range Si1151 and Si1152 sensors feature an I 2 C digital interface and programmable-event interrupt output. These touchless sensor ICs include dual 23-bit analog-to-digital converters, an integrated high-sensitivity array of visible and infrared photodiodes, a digital signal processor, and one (Si1151) or two (Si1152) integrated LED drivers with programmable drive levels.
Silicon Labs Si1151 and Si1152 Proximity/Ambient Light Sensors combine an ambient light sensor, a proximity sensor, and a gesture detector into a compact, single-chip solution. The low-power, long-range Si1151 and Si1152 sensors feature an I 2 C digital interface and programmable-event interrupt output. These touchless sensor ICs include dual 23-bit analog-to-digital converters, an integrated high-sensitivity array of visible and infrared photodiodes, a digital signal processor, and one (Si1151) or two (Si1152) integrated LED drivers with programmable drive levels.
Технические параметры
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Silicon Laboratories |
Maximum Frequency: | 400 kHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 4.5 mA |
Operating Supply Voltage: | 1.62 V to 3.6 V |
Output Configuration: | Open Drain |
Package / Case: | DFN-10 |
Packaging: | Cut Tape |
Product Category: | Proximity Sensors |
Sensing Distance: | 50 cm |
Sensing Method: | Optical |
Series: | Si115x |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.62 V |
Количество Выводов | 10вывод(-ов) |
Линейка Продукции | Si1151 Series |
Максимальная Рабочая Температура | 85°C |
Максимальное Напряжение Питания | 3.6В |
Минимальная Рабочая Температура | -40°C |
Минимальное Напряжение Питания | 1.62В |
Стиль Корпуса Датчика Окружающего Света | DFN |
Вес, г | 0.25 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.