SI4100DY-T1-GE3, Транзистор N-MOSFET 100В 6.8А [SOIC-8]
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
300 руб.
от 5 шт. —
273 руб.
Добавить в корзину 1 шт.
на сумму 300 руб.
Описание
Si4 TrenchFET® Power MOSFETs
Vishay / Siliconix Si4 TrenchFET® Power MOSFETs are used for amplifying electronic signals. These devices are available in N-channel, P-channel, and N- and P-channel versions. The Si4 MOSFETs offer different V GS and V DS options and temperature ranges. Vishay / Siliconix Si4 TrenchFET Power MOSFETs operate in an enhancement mode and are used for switching between electronic signals. These surface-mount MOSFETs are 100% R g and UIS tested.
Vishay / Siliconix Si4 TrenchFET® Power MOSFETs are used for amplifying electronic signals. These devices are available in N-channel, P-channel, and N- and P-channel versions. The Si4 MOSFETs offer different V GS and V DS options and temperature ranges. Vishay / Siliconix Si4 TrenchFET Power MOSFETs operate in an enhancement mode and are used for switching between electronic signals. These surface-mount MOSFETs are 100% R g and UIS tested.
Технические параметры
Brand: | Vishay Semiconductors |
Channel Mode: | Enhancement |
Configuration: | Single |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Id - Continuous Drain Current: | 6.8 A |
Manufacturer: | Vishay |
Maximum Operating Temperature: | +150 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 1 Channel |
Package / Case: | SOIC-8 |
Part # Aliases: | SI4100DY-GE3 |
Pd - Power Dissipation: | 6 W |
Product Category: | MOSFET |
Product Type: | MOSFET |
Qg - Gate Charge: | 20 nC |
Rds On - Drain-Source Resistance: | 63 mOhms |
Series: | SI4 |
Subcategory: | MOSFETs |
Technology: | Si |
Tradename: | TrenchFET |
Transistor Polarity: | N-Channel |
Vds - Drain-Source Breakdown Voltage: | 100 V |
Vgs - Gate-Source Voltage: | -20 V, +20 V |
Vgs th - Gate-Source Threshold Voltage: | 2 V |
Вес, г | 0.15 |
Техническая документация
Datasheet
pdf, 173 КБ
Дополнительная информация
Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов