SI4403CDY-T1-GE3, MOSFET 1.8V P-Channel

SI4403CDY-T1-GE3, MOSFET 1.8V P-Channel
Изображения служат только для ознакомления,
см. техническую документацию
66 руб.
Кратность заказа 2500 шт.
от 5000 шт.62 руб.
от 10000 шт.58 руб.
от 25000 шт.56.35 руб.
Добавить в корзину 2500 шт. на сумму 165 000 руб.
Номенклатурный номер: 8025601237
Артикул: SI4403CDY-T1-GE3

Описание

Si4 TrenchFET® Power MOSFETs Vishay / Siliconix Si4 TrenchFET® Power MOSFETs are used for amplifying electronic signals. These devices are available in N-channel, P-channel, and N- and P-channel versions. The Si4 MOSFETs offer different VGS and VDS options and temperature ranges. Vishay / Siliconix Si4 TrenchFET Power MOSFETs operate in an enhancement mode and are used for switching between electronic signals. These surface-mount MOSFETs are 100% Rg and UIS tested.

Технические параметры

Brand: Vishay Semiconductors
Channel Mode: Enhancement
Configuration: Single
Factory Pack Quantity: 2500
Fall Time: 40 ns
Forward Transconductance - Min: 40 S
Id - Continuous Drain Current: 13.4 A
Manufacturer: Vishay
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Package/Case: SOIC-8
Pd - Power Dissipation: 5 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 60 nC
Rds On - Drain-Source Resistance: 15.5 mOhms
Rise Time: 16 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: P-Channel
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 101 ns
Typical Turn-On Delay Time: 14 ns
Vds - Drain-Source Breakdown Voltage: 20 V
Vgs - Gate-Source Voltage: -8 V, +8 V
Vgs th - Gate-Source Threshold Voltage: 400 mV

Техническая документация