SI7055-A21-IMR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2500 шт., срок 8-10 недель
900 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
750 руб.
от 25 шт. —
556 руб.
Добавить в корзину 3 шт.
на сумму 2 700 руб.
Альтернативные предложения1
Описание
Si705x-A2x I2C Temperature Sensors
Silicon Labs Si705x-A2x I 2 C Temperature Sensors have low-power consumption with high accuracy across the entire operating voltage and temperature range. The Si705x-A2x Sensors feature a band-gap temperature sensor element, an analog-to-digital converter with up to 14-bit resolution, signal processing, calibration data, and an I 2 C interface. The Silicon Labs sensors maintain accuracy over a wide temperature and voltage range from novel signal processing and analog design.
Silicon Labs Si705x-A2x I 2 C Temperature Sensors have low-power consumption with high accuracy across the entire operating voltage and temperature range. The Si705x-A2x Sensors feature a band-gap temperature sensor element, an analog-to-digital converter with up to 14-bit resolution, signal processing, calibration data, and an I 2 C interface. The Silicon Labs sensors maintain accuracy over a wide temperature and voltage range from novel signal processing and analog design.
Технические параметры
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 2500 |
Interface Type: | I2C |
Manufacturer: | Silicon Laboratories |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Output Type: | Digital |
Package / Case: | DFN-6 |
Packaging: | Reel |
Product Category: | Board Mount Temperature Sensors |
Product Type: | Temperature Sensor ICs |
Product: | Temperature Sensors |
Shutdown: | No Shutdown |
Subcategory: | Sensors |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.9 V |
Техническая документация
Datasheet
pdf, 1116 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.