SI8640BB-B-IS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
119 шт. со склада г.Москва, срок 10-11 дней
1 250 руб.
от 2 шт. —
1 130 руб.
от 5 шт. —
1 040 руб.
от 10 шт. —
987.50 руб.
Добавить в корзину 1 шт.
на сумму 1 250 руб.
Альтернативные предложения1
Описание
Электроэлемент
Digital Isolator CMOS 4-CH 150Mbps Automotive 16-Pin SOIC W Tube
Технические параметры
Brand | Silicon Labs |
Factory Pack Quantity | 46 |
Isolation Voltage | 1 kVrms |
Manufacturer | Silicon Laboratories |
Maximum Data Rate | 150 Mb/s |
Maximum Operating Temperature | +125 C |
Maximum Power Dissipation | 275 mW |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 4 Channel |
Package / Case | SOIC-16 |
Packaging | Tube |
Power Dissipation | 275 mW |
Product Category | Digital Isolators |
Propagation Delay Time | 2 ns |
RoHS | Details |
Series | Si8640BB |
Shutdown | Shutdown |
Supply Current | 3.6 mA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 2.7 V |
Type | Digital Isolator |
Brand: | Skyworks Solutions, Inc. |
Data Rate: | 150 Mb/s |
Development Kit: | si86xxiso-kit |
Factory Pack Quantity: Factory Pack Quantity: | 46 |
Forward Channels: | 4 Channel |
Isolation Type: | Capacitive Coupling |
Isolation Voltage: | 2500 Vrms |
Manufacturer: | Skyworks |
Maximum Fall Time: | 4 ns |
Maximum Operating Temperature: | +125 C |
Maximum Rise Time: | 4 ns |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Channels: | 4 Channel |
Package / Case: | SOIC-Wide-16 |
Packaging: | Tube |
Pd - Power Dissipation: | 275 mW |
Polarity: | Unidirectional |
Product Category: | Digital Isolators |
Product Type: | Digital Isolators |
Propagation Delay Time: | 8 ns |
Protocol Supported: | General Purpose |
Pulse Width Distortion: | 4.5 ns |
Pulse Width: | 5 ns |
Qualification: | AEC-Q100 |
Reverse Channels: | 0 Channel |
Series: | Si864x |
Shutdown: | Shutdown |
Subcategory: | Interface ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2.375 V |
Type: | General Purpose |
Automotive | No |
Coupling Type | Capacitive Coupling |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Forward/Reverse Channels | 4/0 |
Maximum Fall Time (ns) | 4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 125 |
Maximum Output Current Drive (mA) | 10 |
Maximum Power Dissipation (mW) | 275 |
Maximum Propagation Delay Skew (ns) | 5 |
Maximum Propagation Delay Time (tPHL) (ns) | 14 |
Maximum Propagation Delay Time (tPLH) (ns) | 14 |
Maximum Quiescent Supply Current (mA) | 9.2/4 |
Maximum Rise Time (ns) | 4 |
Maximum Working Insulation Voltage | 1200Vp |
Minimum Common Mode Rejection (kV/us) | 35 |
Minimum Isolation Voltage (Vrms) | 2500 |
Minimum Operating Supply Voltage (V) | 2.375 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 4 |
Output Type | CMOS |
Part Status | Active |
PCB changed | 16 |
Pin Count | 16 |
PPAP | No |
Standard Package Name | SO |
Supplier Package | SOIC W |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 2.5|3.3|5 |
Вес, г | 0.8 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.