SIT5356AI-FQ- 33E0-25.000000X, Кварцевый генератор с термокомпенсацией, 25 МГц, 0.1 млн-, SMD, 5мм x 3.2мм, LVCMOS, 3.3 В
см. техническую документацию
Описание
The SiT5356 Series of Super-TCXO's from SiTime are engineered for tight-stability, high-reliability while being highly flexible. Based on SiTime's unique DualMEMS™ temperature sensing and TurboCompensation™ technology, this device delivers excellent dynamic performance in the presence of common environmental hazards, such as airflow, temperature perturbation, vibration, shock, power supply noise and electromagnetic interference (EMI).
• Exceptional dynamic stability under airflow and fast tempature ramp
• Enables fastest satellite lock and minimizes loss of satellite lock in high-vibration environments
• 20x better phase noise under vibration
• No activity dips or microjumps
• Eliminates the need for costly screening or burn-in test
• Reduces BOM by eliminating a dedicated LDO for the TCXO
• LVCMOS or Clipped sinewave output
• Optimize for best balance between EMI and jitter
• Eliminate frequency shift caused by board noise
• Superior reliability
• 1 billion hours MTBF
Технические параметры
Корпус Генератора | SMD, 5мм x 3.2мм |
Линейка Продукции | SiT5356 |
Максимальная Рабочая Температура | 85°C |
Минимальная Рабочая Температура | -40°C |
Номинальная Частота | 25МГц |
Номинальное Напряжение Питания | 3.3В |
Совместимость Выходов Генератора | LVCMOS |
Стабильность Частоты + / - | 0.1млн-¹ |
Вес, г | 0.024 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.