SKHHDJA010, Grey Stem Tactile Switch, SPST 50 mA @ 12 V dc 17mm Surface Mount

Фото 1/2 SKHHDJA010, Grey Stem Tactile Switch, SPST 50 mA @ 12 V dc 17mm Surface Mount
Изображения служат только для ознакомления,
см. техническую документацию
200 шт., срок 7 недель
270 руб.
Кратность заказа 10 шт.
от 50 шт.224 руб.
Добавить в корзину 10 шт. на сумму 2 700 руб.
Альтернативные предложения4
Номенклатурный номер: 8472297989
Артикул: SKHHDJA010
Бренд: Alps Electric

Описание

Switches\Keyboard & Keypad Switches\Tactile Switches
Alps SKHH Tactile or Tact switches are SPST snap action switches to be used with small currents (rated at 50mA 12Vdc).

Технические параметры

Actuator Colour Grey
Actuator Type Stem
Contact Configuration SPST
Contact Current Rating 50 mA @ 12 V dc
Maximum Operating Temperature +85°C
Mechanical Life 300000Cycles
Minimum Operating Temperature -30°C
Mounting Type Surface Mount
Operating Force 1.57 N
Operating Temperature Range -30 →+85°C
Switch Operation Momentary
Terminal Type Through Hole
Voltage Rating 12V dc
Width 6mm
Actuator Color DARK GRAY
Actuator Length (mm) 13.5(mm)
Actuator Style Round Button
Body Orientation Straight
Current Rating (Max) 0.05(A)
Ground Terminal No
Illumination Type Not Required
Mounting Style Through Hole
Operating Temp Range -30C to 85C
Packaging Bulk
Pole Throw Configuration SPST
Product Depth (mm) 6.5(mm)
Product Height (mm) 17(mm)
Product Length (mm) 6(mm)
Switch Function Configuration N.O.
Voltage Rating (VDC) 12(V)
Brand ALPS
Color Gray
Contact Plating Silver
Current Rating 50 mA
Factory Pack Quantity 1000
Illuminated Non-Illuminated
Manufacturer ALPS
Mounting Direction Straight
Product Category Tactile Switches
Product Type Tactile Switches
Series SKHH
Stem Height 17 mm
Subcategory Switches
Termination Style Solder Pin
Tradename TACT Switch
Travel 0.25 mm
Voltage Rating DC 12 VDC
Вес, г 58

Техническая документация

Datasheet SKHHQVA010
pdf, 759 КБ
Документация
pdf, 1104 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.