SL1021A090R, Газоразрядная трубка (GDT), низкой емкости, Серия SL1021A, 90 В
см. техническую документацию
Описание
The SL1021A series Gas Discharge Tube offers high levels of performance on fast rising transients in the range of 100V/µs to 1kV/µs, which are those most likely created by induced lightning disturbances. The GDT circuit protection devices dissipate electrical surge energy safely within a contained plasma gas and it protect from damage that may result from lightning strikes and equipment switching operations. The Littelfuse GDT series described in this document are available in a variety of leaded and surface mount forms and offered with and without optional failsafe clip.
• Low insertion loss
• Excellent response to fast rising transients
• Ultra low insertion loss (1pF)
• 10kA surge capability tested with 8/20µs pulse as defined by IEC 61000-4-5
• Available with thermal failsafe option (add 'F' suffix to part number)
Технические параметры
DC Напряжение Включения | 90В |
Импульсное Напряжение Искрового Пробоя | 500В |
Импульсный Ток Разрядки | 10кА |
Линейка Продукции | Серия SL1021A |
Стиль Корпуса GDT | 3-контактный для Монтажа Сквозное Отверстие |
ECCN | EAR99 |
Fail Short | No |
HTSUS | 8536.30.8000 |
Impulse Discharge Current (8/20Вµs) | 10000A (10kA) |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Poles | 3 |
Package | Tray |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
RoHS Status | ROHS3 Compliant |
Series | SL1021A -> |
Video File | Building Automation – Protect/Sense/Control |
Voltage - DC Spark Over (Nom) | 90V |
DC Spark Over Voltage | 108V |
Impulse Spark Over Voltage | 500V |
Lead Pitch | 4.4mm |
Maximum Operating Temperature | +90°C |
Maximum Surge Current | 10kA |
Minimum Operating Temperature | -40°C |
Suppressor Type | 3 Electrode Arrester |
Automotive | No |
Maximum Capacitance @ 1MHz - (pF) | 1.5 |
Military | No |
Number of Electrodes | 3 |
Operating Temperature - (??C) | -40~90 |
Packaging | Tray |
Termination Style | Radial |
Typical AC Discharge Current @ 1s @ <= 10Times - (A) | 10 |
Typical Impulse Discharge Current @ 8/20us @ 10Times - (kA) | 10 |
Вес, г | 2.81 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.