SLPIPB50BSO3EH, POWER ENTRY, PLUG, 200A, 1KV, CABLE

Фото 1/2 SLPIPB50BSO3EH, POWER ENTRY, PLUG, 200A, 1KV, CABLE
Изображения служат только для ознакомления,
см. техническую документацию
8 030 руб.
от 5 шт.7 470 руб.
от 10 шт.6 700 руб.
Добавить в корзину 1 шт. на сумму 8 030 руб.
Номенклатурный номер: 8004012494
Артикул: SLPIPB50BSO3EH
Бренд: Amphenol

Описание

Разъемы\Разъемы Питания\Высоковольтные Разъемы Питания
SurLok Plus™ EMI Connectors
Amphenol Industrial SurLok Plus™ EMI Connectors are highly reliable, field-installable compression lugs that feature EMI protection and R4 RADSOK® contact technology. This series offers the same high performance as the original but includes EMI shielding, which is ideal for the EV market and its applications. These connectors use industry-standard crimp, screw, and busbar termination options, eliminating the need for special torque tools. The RADSOK contact technology uses high tensile properties of stamping and forming and high conductivity alloy grid to produce low insertion forces. Amphenol Industrial SurLok Plus EMI Connectors feature a quick-lock and press-to-release design, a secondary locking system, and a wide amperage range of 150A to 250A. These IP67-rated connectors offer a UL 94V-0 flammability rating and are available in sizes of 5.7mm to 10.3mm.

Технические параметры

Линейка Продукции SurLok Plus EMI Series
Монтаж Разъема Cable Mount
Номинальное Напряжение 1кВ
Тип Оконцовки Контакта Crimp
Тип Электрического Разъема Plug
Ток 200А
Brand: Amphenol Industrial
Contact Gender: Pin(Male)
Contact Material: Copper Alloy
Current Rating: 200 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Orange
Housing Gender: Male
Housing Material: Thermoplastic(TP)
Insert / Contact Gender: Pin(Male)
IP Rating: IP67
Manufacturer: Amphenol
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable
Number of Positions: 1 Position
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Plugs
Series: SurLok EMI
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: SurLok Plus
Voltage Rating: 1 kV
Wire Gauge Max: 1 AWG
Вес, г 135.2

Техническая документация