SLSTK3301A, Development Kit, EFM32 Tiny Gecko MCU Starter Kit, On Board J-Link Debugger
см. техническую документацию
Описание
EFM32 Tiny Gecko S1, TG11 starter Kit, an excellent starting point to get familiar with the EFM32™ Tiny Gecko 11 32-bit microcontrollers. The starter kit contains sensors and peripherals demonstrating some of the MCU's many capabilities and can serve as a starting point for application development. The Tiny Gecko 11 features an on-board SEGGER J-Link debugger and an Advanced Energy Monitoring system allowing to program, debug and perform real-time current profiling of application without using external tools.
• EFM32TG11B520F128GM80 MCU with 128KB flash and 32KB RAM
• Advanced energy monitoring system for precise current tracking
• Integrated segger J-Link USB debugger/emulator with debug out functionality
• 256 segment LCD
• 2 user buttons, 2 user RGB LEDs and a touch slider
• Relative humidity sensor, magnetic Hall Effect sensor and inductive-capacitive metal sensor
• 20 pin expansion header
• Breakout pads for easy access to I/O pins
• Power sources include USB and coin cell battery
• Supported by Simplicity Studio
Технические параметры
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Название Семейства Чипа | EFM32 |
Номер Ядра Чипа | EFM32TG11B520F128GM80 |
Подархитектура Ядра | Cortex-M0+ |
Производитель Чипа | Silicon Laboratories |
Содержимое Комплекта | Starter Kit EFM32TG11B520F128GM80 |
Вес, г | 3 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.