SLWRB4164A

SLWRB4164A
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 7-9 недель
10 960 руб.
Добавить в корзину 1 шт. на сумму 10 960 руб.
Альтернативные предложения1
Номенклатурный номер: 8012522174

Описание

BLUETOOTH® Low Energy SoC Radio Boards
Silicon Labs BLUETOOTH® Low Energy System-on-Chip Radio Boards are designed for use with the Blue Gecko Starter Kit. Included on each board are two connectors enabling easy use for plug-and-play access. The design supports different SoC Radio Boards, allowing developers to explore BLUETOOTH low-energy and wireless applications.

Технические параметры

Brand: Silicon Labs
Core: ARM Cortex M4
Data Bus Width: 32 bit
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Silicon Laboratories
Packaging: Bulk
Product Category: Development Boards & Kits-Wireless
Product Type: Development Boards & Kits-Wireless
Product: Development Boards
RF Frequency: 915 MHz to 2.4 GHz
Series: EFR32MG12
Subcategory: Development Tools
Tool Is For Evaluation Of: EFR32MG12
Tradename: EFR32

Техническая документация

Datasheet
pdf, 675 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.