SLWRB4207A, Daughter Board, ZGM130S037HGN, Z-Wave 700 Starter Kit
см. техническую документацию
Описание
SLWRB4207A wireless radio board plugs into the Main Development Board of the Z-Wave 700 Development Kit. BRD4207A is a plug-in board for the Wireless Starter Kit Mainboard, and it is a complete reference design for the ZGM130S SiP Module. The board features an SMA connector for RF connection and an optional PCB antenna that can be selected by moving a 0 ohm resistor. The Wireless Starter Kit Mainboard contains an on-board J-Link debugger with a Packet Trace Interface and a virtual COM port, enabling application development and debugging the attached radio board as well as external hardware. The mainboard also contains sensors and peripherals for easy demonstration of some of the ZGM130S's many capabilities.
• ZGM130S Wireless Gecko SiP Module with 512KB flash, 64KB RAM
• Integrated RF matching network, crystals, and decoupling capacitors (ZGM130S037HGN2)
• Radio board also supports Z-wave long range
• Used in conjunction with the software stack, distributed with Simplicity Studio
Технические параметры
Архитектура Ядра | ARM |
Название Семейства Чипа | ZGM130S |
Номер Ядра Чипа | ZGM130S037HGN |
Подархитектура Ядра | Cortex-M4F |
Производитель Чипа | Silicon Laboratories |
Classification | Radio Module |
Featured Device | ZGM130S |
For Use With | Z-Wave 700 |
Kit Classification | Development Kit |
Kit Name | ZGM130S Z-Wave Module Radio Board |
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | BRD4207A Radio board |
Interface Type: | Ethernet, USB |
Manufacturer: | Silicon Laboratories |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Wireless |
Product Type: | Development Boards & Kits-Wireless |
Product: | Starter Kits |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SLWRB4207A |
Вес, г | 33 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.