SLWRB4305A, Development Board, BGMS13S32 Bluetooth Module, Blue Gecko, +18dBm Output Power
![Фото 1/3 SLWRB4305A, Development Board, BGMS13S32 Bluetooth Module, Blue Gecko, +18dBm Output Power](https://static.chipdip.ru/lib/764/DOC004764897.jpg)
см. техническую документацию
![](https://static.chipdip.ru/lib/343/DOC031343087.jpg)
![](https://static.chipdip.ru/lib/974/DOC044974902.jpg)
Описание
BGM13S32 Blue Gecko Bluetooth® module +18dBm output power radio board. This wireless board is available to evaluate the functionality and performance of the high-power variant (up to +18dBm) of the BGM13S Blue Gecko Module. Mounted over the mainboard that comes with the Blue Gecko Starter Kit, the SLWRB4305A can be accessed and programmed via Simplicity Studio to develop, test and debug Bluetooth 5 LE or Bluetooth Mesh applications.
• Advanced energy monitor
• Packet trace interface
• Virtual COM port
• SEGGER J-link on-board debugger
• External device debugging
• Ethernet and USB connectivity
• Silicon Labs Si7021 relative humidity and temperature sensor
• Low power 128 x 128 pixel memory LCD, CR2032 coin cell battery support
• User LEDs/pushbuttons, 20pin 2.54mm EXP header, breakout pads for module I/O
• Simplicity Studio™, Energy Profiler and Network Analyser softwares supported
Технические параметры
Для Использования с | BGM13S Blue Gecko SiP Module |
Тип Аксессуара | Radio Board |
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Interface Type: | Ethernet, USB |
Manufacturer: | Silicon Laboratories |
Packaging: | Bulk |
Product Category: | Bluetooth Development Tools-802.15.1 |
Product Type: | Bluetooth Development Tools |
Product: | Evaluation Boards |
Protocol - Bluetooth, BLE - 802.15.1: | Bluetooth |
Series: | BGM13S |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | BGM13S32 |
Classification | Radio Board |
Featured Device | Radio Board |
For Use With | Wireless Starter Kit Mainboard |
Kit Classification | Starter Kit |
Kit Name | Wireless Starter Kit |
RF Technology | Bluetooth |
Technology | Bluetooth Module |
Вес, г | 10 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.