SLWRB4305D, Development Board, MGM13S02 Mighty Gecko Wireless Module, +10dBmDigital Interface
см. техническую документацию
Описание
MGM13S02 Mighty Gecko module +10dBM radio board. It is available to evaluate the functionality and performance of the mid-power variant (up to +10dBm) of the MGM13S Mighty Gecko Module. Mounted over the mainboard that comes with the Mighty Gecko Starter Kit, the SLWRB4305D can be accessed and programmed via Simplicity Studio to develop, test and debug Zigbee, Thread, Bluetooth 5 LE or dynamic multiprotocol (Zigbee + Bluetooth 5 LE) applications.
• Advanced energy monitor
• Packet trace interface
• Virtual COM port
• SEGGER J-link on-board debugger
• External device debugging
• Ethernet and USB connectivity
• Silicon Labs Si7021 relative humidity and temperature sensor
• Low power 128 x 128 pixel memory LCD, CR2032 coin cell battery support
• User LEDs/pushbuttons, 20pin 2.54mm EXP header, breakout pads for module I/O
• Simplicity Studio™, Energy Profiler and Network Analyser softwares supported
Технические параметры
Для Использования с | MGM13S Mighty Gecko SiP Module |
Тип Аксессуара | Radio Board |
Automotive | Unknown |
ECCN (US) | 5A992c. |
EU RoHS | Compliant |
Interface Type | Ethernet/USB |
Part Status | Active |
PPAP | Unknown |
Supported Device | MGM13S02 |
Supported Device Technology | Combo Wireless Module |
Type | Starter Kit |
Typical Operating Frequency (MHz) | 0.03276/50 |
Typical Operating Supply Voltage (V) | 3/5 |
Classification | Radio Board |
Featured Device | Radio Board |
For Use With | Wireless Starter Kit Mainboard |
Kit Classification | Starter Kit |
Kit Name | Wireless Starter Kit |
RF Technology | Bluetooth, Thread, ZigBee |
Technology | Radio |
Вес, г | 10 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.