SLWRB4312A, Starter Kit, Wireless Gecko Module, BGM220SC22, Wireless Radio Board

SLWRB4312A, Starter Kit, Wireless Gecko Module, BGM220SC22, Wireless Radio Board
Изображения служат только для ознакомления,
см. техническую документацию
17 шт., срок 7-9 недель
6 100 руб.
Добавить в корзину 1 шт. на сумму 6 100 руб.
Альтернативные предложения1
Номенклатурный номер: 8004139084
Артикул: SLWRB4312A

Описание

Макетные Платы, Инструменты Оценки\Аксессуары Аналоговых Комплектов Разработчика
BGM220SC22 BLUETOOTH® Radio Board
Silicon Labs BGM220SC22 BLUETOOTH® Radio Board is based on the BGM220S wireless Gecko Bluetooth PCB module. The radio board plugs into the main development board of the wireless Gecko starter kit. This module offers a powerful embedded development environment to create, debug, and optimize IoT applications based on the BGM220S module. The BGM220SC22 features an on-board J-Link debugger that enables programming and debugging on the target device over USB or Ethernet. This SiP module comes with all debug functionality that includes AEM, VCOM, and PTI. The BGM220SC22 module functions with 2.4GHz frequency and 6dBm output power.

Технические параметры

Для Использования с BGM220SC22 Wireless Starter Kit Main Board
Тип Аксессуара Wireless Radio Board 
ECCN 5A992C
For Use With/Related Products BGM220S, EFR32BG22
Frequency 2.4GHz
HTSUS 8517.62.0090
Package Box
RoHS Status RoHS Compliant
Supplied Contents Board(s)
Type Transceiver; BluetoothВ® 5
Brand: Silicon Labs
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 2.4 GHz
Manufacturer: Silicon Laboratories
Moisture Sensitive: Yes
Packaging: Bulk
Product Category: Bluetooth Development Tools-802.15.1
Product Type: Bluetooth Development Tools
Product: Development Boards
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth
Subcategory: Development Tools
Tool Is For Evaluation Of: BGM220SC22HNA
Version: Version 5.2
Вес, г 10

Техническая документация

Datasheet
pdf, 1258 КБ
Datasheet SLWRB4312A
pdf, 2433 КБ
Datasheet SLWRB4312A
pdf, 1226 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.