SLWSTK6006A, Development Kit, Wireless Mesh Starter Kit, EFR32XG21 WiFi Module, IoT Development
см. техническую документацию
Описание
EFR32xG21 Wireless Starter Kit supports Bluetooth, Zigbee Thread, and Multiprotocol Zigbee/Bluetooth software stacks. Our software provides one-click access to design tools, documentation, software, and support resources for Wireless Modules and SoCs using Bluetooth. Get up and running quickly with precompiled demos, application notes, and examples. Use advanced tools including energy profiling and network analysis to optimize your wireless systems. If you want to evaluate the EFR32xG21B you must buy the xG21B modules (SLWRB4181C +10 dBm) separately.
• EFR32MG21A020F1024IM32 (+20 dBm radio board
• EFR32MG21A010F1024IM32 (+10 dBm radio board)
• Modular design supports different radio boards
• Expansion header allows easy expansion
• Integrated debug
• Packet Trace support on both Ethernet and USB connections
• Coin cell support
• Supports AEM (Advanced Energy Monitor) for battery measurement and energy profiler
Технические параметры
Архитектура Ядра | ARM |
Количество Бит | 32бита |
Название Семейства Чипа | EFR32 |
Номер Ядра Чипа | EFR32MG21A020F1024IM32, EFR32MG21A010F1024IM32 |
Подархитектура Ядра | Cortex-M33 |
Производитель Чипа | Silicon Laboratories |
ECCN | 5A992C |
For Use With/Related Products | EFR32xG21 |
Frequency | 2.4GHz |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Package | Bulk |
Supplied Contents | Board(s) |
Type | Transceiver; 802.15.4 (Thread, ZigBeeВ®), Bluetoot |
Video File | Extending Zigbee, Thread, and Bluetooth Wireless R |
Classification | Radio Board |
Featured Device | EFR32xG21 |
Kit Classification | Development Kit |
Kit Name | EFR32xG21 Wireless Gecko Starter Kit |
RF Technology | Wireless |
Technology | Wireless |
Brand: | Silicon Labs |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Silicon Laboratories |
Packaging: | Bulk |
Product Category: | Networking Development Tools |
Product Type: | Networking Development Tools |
Product: | Starter Kits |
Series: | EFR32BG |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | EFR32xG21 |
Tradename: | Blue Gecko |
Type: | Wireless SoC |
Вес, г | 30 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.