1751099
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
244 шт. со склада г.Москва, срок 6-9 дней
720 руб.
от 2 шт. —
610 руб.
от 5 шт. —
542 руб.
от 10 шт. —
507.50 руб.
Добавить в корзину 1 шт.
на сумму 720 руб.
Альтернативные предложения3
Описание
Электроэлемент
PCB terminal block - nominal current: 10 A - rated voltage (III/2): 200 V - nominal cross section: 1 mm² - pitch: 3.5 mm - number of positions: 2 - connection method: Screw connection with tension sleeve - mounting: Wave soldering - conductor/PCB connection direction: 35 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.5 mm
Технические параметры
Automotive | No |
Maximum Current Rating - (A) | 12 |
Maximum Voltage Rating | 160V |
Military | No |
Number of Rows | 1 |
Terminal Pitch - (mm) | 3.5 |
Termination Method | Solder |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Housing Color | Green |
Insulation Resistance (MOhm) | 1000 |
Maximum Current Rating (A) | 10 |
Maximum Operating Temperature (°C) | 100 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Circuits | 2 |
Number of Contacts | 2 |
Packaging | Cardboard |
Part Status | Active |
PPAP | No |
Terminal Pitch (mm) | 3.5 |
Type | PC Terminal Block |
Brand: | Phoenix Contact |
Connection Method: | Screw |
Contact Material: | Copper |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Flammability Rating: | UL 94 V-0 |
Manufacturer: | Phoenix Contact |
Mounting Angle: | 55 deg |
Mounting Style: | PCB Mount |
Number of Positions: | 2 Position |
Packaging: | Bulk |
Part # Aliases: | SMKDS_1/_2-3.5 SMKDS1235 |
Pitch: | 3.5 mm |
Product Category: | Fixed Terminal Blocks |
Product Type: | Fixed Terminal Blocks |
Product: | Fixed Terminal Blocks |
Series: | SMKDS |
Subcategory: | Terminal Blocks |
Termination Style: | Through Hole |
Tradename: | COMBICON Control |
Voltage Rating: | 160 V |
Wire Gauge Max: | 16 AWG |
Wire Gauge Min: | 26 AWG |
Wire Orientation: | 55 Deg |
Вес, г | 1.22 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.