SMS12PDH3, Корпус разъема, интегрированный кожух с компенсатором натяжения, Серия SMS Flame Retardant, Штекер

538 шт., срок 7-9 недель
1 360 руб.
Мин. кол-во для заказа 2 шт.
от 10 шт.1 230 руб.
от 100 шт.1 090 руб.
Добавить в корзину 2 шт. на сумму 2 720 руб.
Альтернативные предложения1
Номенклатурный номер: 8668133693
Артикул: SMS12PDH3
Бренд: Souriau

Описание

SMS Trim Trio Quick Mating Connectors SOURIAU SMS Trim Trio Quick Mating Connectors are versatile, easy to use, and available in 10 contact arrangements from 2 to 36 positions and accept the Size 16 Trim Trio (ø1.6mm) contacts. These full plastic connectors are offered in either wire attachment or PCB mounting options for quick assembly and installation without the need for additional mounting hardware. Panel receptacle connectors snap and lock into panel cut-outs, and cable plugs quickly connect and disconnect with positive retention locks. Easy push-to-mate action, then press and release to un-mate. Cable plug connectors also feature pin-protection skirts, positive polarization and are offered with or without integrated strain relief hoods. Cable receptacle connectors (with integrated strain relief hoods) are available to mate with the cable plug connectors for cable-to-cable solutions when needed.

Технические параметры

Application: Board-to-Board, Cable
Brand: Souriau
Contact Gender: Pin(Male)
Factory Pack Quantity: 100
Manufacturer: Souriau
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -55 C
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 12 Position
Number of Rows: 3 Row
Pitch: 5.08 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: Crimp
Type: Plug Housing
Вес, г 11.7

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.