SMS24R1, SMS Female Connector Housing, 24 Way, 6 Row
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
740 шт., срок 7 недель
1 050 руб.
Кратность заказа 5 шт.
от 250 шт. —
684 руб.
Добавить в корзину 5 шт.
на сумму 5 250 руб.
Альтернативные предложения2
Описание
Connectors\PCB Connectors & Wire Housings\Wire Housings & Plugs
SMS series quick mating panel mount receptacle housings with a compact design that snap and lock into panel cut-outs enabling quick assembly and installation without the need for any additional hardware.
Технические параметры
Количество контактов | 24 | |
Материал корпуса | Polyamide | |
Body Orientation | Straight | |
For Use With | Quick Mating PCB Connector | |
Gender | Female | |
Mounting Type | Panel Mount | |
Number of Rows | 6 | |
Series | SMS | |
Width | 25mm | |
Application: | Board to Board or Cable | |
Brand: | Souriau | |
Compliance: | UL | |
Contact Gender: | Socket(Female) | |
Contact Plating: | Gold | |
Current Rating: | 5 A | |
Factory Pack Quantity: Factory Pack Quantity: | 100 | |
Housing Colour: | Black | |
Housing Gender: | Female | |
Housing Material: | Polyamide(PA) | |
Latching Type: | Latched | |
Manufacturer: | Souriau | |
Maximum Operating Temperature: | +105 C | |
Minimum Operating Temperature: | -55 C | |
Mounting Style: | Cable Mount/Free Hanging | |
Number of Positions: | 24 Position | |
Number of Rows: | 4 Row | |
Pitch: | 5.08 mm | |
Product Category: | Headers и Wire Housings | |
Product Type: | Headers и Wire Housings | |
Product: | Wire Housings | |
Row Spacing: | 5.08 mm | |
Series: | SMS | |
Subcategory: | Headers и Wire Housings | |
Termination Style: | Crimp | |
Type: | Receptacle Housing | |
Voltage Rating: | 2 kV | |
Вес, г | 60 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.