SMS9RDH1, Корпус разъема, монтаж на кабель, встроенный кожух с компенсатором натяжения, Серия SMS QIKMATE
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
98 шт., срок 8-10 недель
950 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
870 руб.
Добавить в корзину 3 шт.
на сумму 2 850 руб.
Альтернативные предложения1
Описание
Разъемы\Штекерные и Гнездовые Разъемы и Компоненты\Корпусы Штекерных и Гнездовых Разъемов
SMS Trim Trio Quick Mating ConnectorsSOURIAU SMS Trim Trio Quick Mating Connectors are versatile, easy to use, and available in 10 contact arrangements from 2 to 36 positions and accept the Size 16 Trim Trio ( 1.6mm) contacts. These full plastic connectors are offered in either wire attachment or PCB mounting options for quick assembly and installation without the need for additional mounting hardware. Panel receptacle connectors snap and lock into panel cut-outs, and cable plugs quickly connect and disconnect with positive retention locks. Easy push-to-mate action, then press and release to un-mate. Cable plug connectors also feature pin-protection skirts, positive polarization and are offered with or without integrated strain relief hoods. Cable receptacle connectors (with integrated strain relief hoods) are available to mate with the cable plug connectors for cable-to-cable solutions when needed.
Технические параметры
Brand: | Souriau |
Contact Gender: | Socket(Female) |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Current Rating: | 5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Housing Colour: | Black |
Housing Material: | Polyamide(PA) |
Latching Type: | Latched |
Manufacturer: | Souriau |
Mounting Angle: | Straight |
Number of Positions: | 9 Position |
Number of Rows: | 3 Row |
Pitch: | 2.54 mm |
Product Category: | Headers и Wire Housings |
Product Type: | Headers и Wire Housings |
Product: | Wire Housings |
Row Spacing: | 2.54 mm |
Series: | SMS Qikmate |
Subcategory: | Headers и Wire Housings |
Tradename: | Trim Trio |
Type: | Receptacle Housing |
Voltage Rating: | 2 kV |
Body Orientation | Straight |
For Use With | Quick Mating PCB Connector |
Gender | Female |
Housing Material | Polyamide |
Mounting Type | Cable Mount |
Number of Contacts | 9 |
Number of Rows | 3 |
Series | SMS |
Width | 52.2mm |
Вес, г | 10 |
Техническая документация
Datasheet
pdf, 338 КБ
Datasheet SMS12RDH1
pdf, 4891 КБ
Datasheet SMS12RDH1
pdf, 8523 КБ
Чертеж
pdf, 190 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары