SN74AVC1T45DBVT, 1.2V~3.6V TrI-State,UnIdIrectIonal Voltage Level Translators -40°C~+85°C BI-DIrectIonal 1 1.2V~3.6V 500Mbps SOT-23-6 Trans

SN74AVC1T45DBVT, 1.2V~3.6V TrI-State,UnIdIrectIonal Voltage Level Translators -40°C~+85°C BI-DIrectIonal 1 1.2V~3.6V 500Mbps SOT-23-6 Trans
Изображения служат только для ознакомления,
см. техническую документацию
380 руб.
от 10 шт.250 руб.
от 30 шт.211 руб.
Добавить в корзину 1 шт. на сумму 380 руб.
Посмотреть аналоги4
Номенклатурный номер: 8017654875
Артикул: SN74AVC1T45DBVT
Бренд: Texas Instruments

Описание

Преобразователь уровня напряжения Двунаправленный 1 контур 1 канал 500 Мбит / с SOT-23-6

Технические параметры

Base Product Number 74AVC1T45 ->
Channel Type Bidirectional
Channels per Circuit 1
Data Rate 500Mbps
ECCN EAR99
HTSUS 8542.39.0001
Manufacturer Product Page http://www.ti.com/general/docs/suppproductinfo.tsp
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Surface Mount
Number of Circuits 1
Operating Temperature -40В°C ~ 85В°C (TA)
Output Type Tri-State, Non-Inverted
Package Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ®
Package / Case SOT-23-6
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Series 74AVC ->
Supplier Device Package SOT-23-6
Translator Type Voltage Level
Voltage - VCCA 1.2V ~ 3.6V
Voltage - VCCB 1.2V ~ 3.6V
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 250
High Level Output Current: -12 mA
Low Level Output Current: 12 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: SMD/SMT
Operating Supply Current: 20 uA
Operating Temperature Range: -40 C to+85 C
Output Type: 3-State
Package / Case: SOT-23-6
Product Category: Translation-Voltage Levels
Product Type: Translation-Voltage Levels
Propagation Delay Time: 5.6 ns
Series: SN74AVC1T45
Subcategory: Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.2 V
Type: Configurable Voltage Level Translator
Input Level CMOS
Logic Family AVC
Logic Function Bus Transceiver
Maximum High Level Output Current -12mA
Maximum Low Level Output Current 12mA
Maximum Operating Supply Voltage 3.6 V
Maximum Operating Temperature +85 °C
Maximum Propagation Delay Time @ Maximum CL 5.6 ns @ 1.5 V
Minimum Operating Supply Voltage 1.2 V
Minimum Operating Temperature -40 °C
Number of Channels per Chip 1
Number of Elements per Chip 1
Output Level CMOS
Package Type SOT-23
Pin Count 6
Polarity Non-Inverting
Propagation Delay Test Condition 15pF
Width 1.6mm
Вес, г 0.08

Техническая документация

Datasheet
pdf, 1680 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем