SN74F244N

SN74F244N
Изображения служат только для ознакомления,
см. техническую документацию
530 руб.
от 2 шт.420 руб.
от 5 шт.346 руб.
от 10 шт.317.52 руб.
Добавить в корзину 1 шт. на сумму 530 руб.
Номенклатурный номер: 8002948607
Бренд: Texas Instruments

Описание

Электроэлемент
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin PDIP Tube

Технические параметры

Brand Texas Instruments
Factory Pack Quantity 20
Function Buffer/Line Driver
Height 4.57 mm
High Level Output Current -15 mA
Input Signal Type Single-Ended
Length 24.33 mm
Logic Family F
Logic Type Bipolar
Low Level Output Current 64 mA
Manufacturer Texas Instruments
Maximum Operating Temperature +70 C
Minimum Operating Temperature 0 C
Mounting Style Through Hole
Number of Channels 8
Number of Input Lines 8 Input
Number of Output Lines 3 Output
Operating Supply Current 90 uA
Operating Supply Voltage 5 V
Operating Temperature Range 0 C to+70 C
Output Type 3-State
Package / Case PDIP-20
Packaging Tube
Polarity Non-Inverting
Product Category Buffers Line Drivers
Propagation Delay Time 5.2 ns at 5 V
RoHS Details
Series SN74F244
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Technology Bipolar
Unit Weight 0.042297 oz
Width 6.35 mm
Brand: Texas Instruments
Factory Pack Quantity: Factory Pack Quantity: 20
Function: Buffer/Line Driver
High Level Output Current: -15 mA
Input Signal Type: Single-Ended
Logic Family: F
Logic Type: Bipolar
Low Level Output Current: 64 mA
Manufacturer: Texas Instruments
Maximum Operating Temperature: +70 C
Minimum Operating Temperature: 0 C
Mounting Style: Through Hole
Number of Channels: 8
Number of Input Lines: 8 Input
Number of Output Lines: 3 Output
Operating Supply Current: 90 mA
Operating Supply Voltage: 5 V
Operating Temperature Range: 0 C to+70 C
Output Type: 3-State
Package/Case: PDIP-20
Packaging: Tube
Polarity: Non-Inverting
Product Category: Buffers и Line Drivers
Product Type: Buffers и Line Drivers
Propagation Delay Time: 5.2 ns at 5 V
Quiescent Current: 60 mA
Series: SN74F244
Subcategory: Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Technology: Bipolar
Вес, г 1.2

Техническая документация

Datasheet
pdf, 991 КБ
Документация
pdf, 1418 КБ
Чертеж
pdf, 95 КБ

Дополнительная информация

Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем