SN74HC594N, сдвиговый регистр 8 бит КМОП кристалл, DIP16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
38 руб.
Мин. кол-во для заказа 13 шт.
от 25 шт. —
34 руб.
Добавить в корзину 13 шт.
на сумму 494 руб.
Описание
Микросхемы / Логические микросхемы / Микросхемы ТТЛ (серия 74)
сдвиговый регистр 8 бит КМОП кристалл, DIP16
Технические параметры
Корпус | dip16 | |
Base Product Number | 74HC594 -> | |
ECCN | EAR99 | |
Function | Serial to Parallel | |
HTSUS | 8542.39.0001 | |
Logic Type | Shift Register | |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) | |
Mounting Type | Through Hole | |
Number of Bits per Element | 8 | |
Number of Elements | 1 | |
Operating Temperature | -40В°C ~ 85В°C | |
Output Type | Push-Pull | |
Package | Tube | |
Package / Case | 16-DIP (0.300"", 7.62mm) | |
REACH Status | REACH Unaffected | |
RoHS Status | ROHS3 Compliant | |
Series | 74HC -> | |
Supplier Device Package | 16-PDIP | |
Voltage - Supply | 2V ~ 6V | |
Logic Family | LSTTL | |
Logic Function | Shift Register | |
Package Type | PDIP | |
Absolute Propagation Delay Time (ns) | 270 | |
Automotive | No | |
Direction Type | Uni-Directional | |
ECCN (US) | EAR99 | |
EU RoHS | Compliant | |
Lead Shape | Through Hole | |
Maximum Operating Supply Voltage (V) | 6 | |
Maximum Operating Temperature (°C) | 125 | |
Maximum Propagation Delay Time @ Maximum CL (ns) | 200@2V|40@4.5V|34@6V | |
Maximum Quiescent Current (mA) | 0.008 | |
Minimum Operating Supply Voltage (V) | 2 | |
Minimum Operating Temperature (°C) | -40 | |
Mounting | Through Hole | |
Number of Count Input Enables | 0 | |
Number of Element Inputs | 1 | |
Number of Element Outputs | 9 | |
Number of Elements per Chip | 1 | |
Number of Selection Inputs per Element | 0 | |
Number of Stages | 8 | |
Operation Mode | Serial to Serial/Parallel | |
Packaging | Tube | |
Parallel Enable Input | No | |
Part Status | Active | |
PCB changed | 16 | |
Pin Count | 16 | |
PPAP | No | |
Process Technology | CMOS | |
Propagation Delay Test Condition (pF) | 150 | |
Reset Type | Asynchronous | |
Standard Package Name | DIP | |
Supplier Package | PDIP | |
Supplier Temperature Grade | Commercial | |
Terminal Count Output | No | |
Triggering Type | Positive-Edge | |
Typical Operating Supply Voltage (V) | 5 | |
Brand: | Texas Instruments | |
Counting Sequence: | Serial to Serial/Parallel | |
Factory Pack Quantity: Factory Pack Quantity: | 25 | |
Function: | 8 Bit with Output Register | |
Logic Family: | 74HC | |
Logic Type: | CMOS | |
Manufacturer: | Texas Instruments | |
Maximum Operating Temperature: | +125 C | |
Minimum Operating Temperature: | -40 C | |
Mounting Style: | Through Hole | |
Number of Bits: | 8 bit | |
Number of Circuits: | 4 | |
Number of Input Lines: | 5/10 | |
Number of Output Lines: | 10 | |
Operating Supply Voltage: | 2 V to 6 V | |
Operating Temperature Range: | -40 C to+125 C | |
Package / Case: | PDIP-16 | |
Packaging: | Tube | |
Product Category: | Counter Shift Registers | |
Product Type: | Counter Shift Registers | |
Propagation Delay Time: | 150 ns, 30 ns, 25 ns | |
Series: | SN74HC594 | |
Subcategory: | Logic ICs | |
Supply Voltage - Max: | 6 V | |
Вес, г | 2.4 |
Техническая документация
Чертеж
pdf, 95 КБ
Дополнительная информация
Калькуляторы группы «Логические - Регистры сдвига»
Типы корпусов импортных микросхем