SN74LV541ADBR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
170 руб.
Мин. кол-во для заказа 3 шт.
от 10 шт. —
140 руб.
от 30 шт. —
119 руб.
от 100 шт. —
102.42 руб.
Добавить в корзину 3 шт.
на сумму 510 руб.
Описание
SN74LV541A/-Q1 Automotive Octal Buffers/Drivers
Texas Instruments SN74LV541A/SN74LV541A-Q1 Automotive Octal Buffers/Drivers offer 3-state outputs designed for 2V to 5.5V V CC operation. The SN74LV541A-Q1 is AEC-Q100 qualified for automotive applications. The active low output enables pins (OE1 and OE2) to control all eight channels. Furthermore, the TI SN74LV541A/SN74LV541A-Q1 are configured so that both must be low for the outputs to be active.
Texas Instruments SN74LV541A/SN74LV541A-Q1 Automotive Octal Buffers/Drivers offer 3-state outputs designed for 2V to 5.5V V CC operation. The SN74LV541A-Q1 is AEC-Q100 qualified for automotive applications. The active low output enables pins (OE1 and OE2) to control all eight channels. Furthermore, the TI SN74LV541A/SN74LV541A-Q1 are configured so that both must be low for the outputs to be active.
Технические параметры
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 2000 |
Function: | Buffer/Line Driver |
High Level Output Current: | -16 mA |
Input Signal Type: | Single-Ended |
Logic Family: | LV |
Logic Type: | CMOS |
Low Level Output Current: | 16 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 8 |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 8 Output |
Operating Supply Current: | 20 uA |
Operating Supply Voltage: | 2 V to 5.5 V |
Output Type: | 3-State |
Package / Case: | SSOP-20 |
Polarity: | Non-Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 15.9 ns at 2.5 V, 10.5 ns at 3.3 V, 7 ns at 5 V |
Quiescent Current: | 20 uA |
Series: | SN74LV541A |
Subcategory: | Logic ICs |
Supply Current - Max: | 20 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 2 V |
Technology: | CMOS |
Вес, г | 0.5 |
Техническая документация
sn74lv541a
pdf, 2098 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем