SN74LVC2G240DCUR, TrI-State 32mA 1.65V~5.5V 32mA -40°C~+125°C VSSOP-8-0.5mm Buffer/DrIver/TransceIver
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
160 руб.
от 10 шт. —
92 руб.
от 30 шт. —
78 руб.
от 100 шт. —
64.37 руб.
Добавить в корзину 1 шт.
на сумму 160 руб.
Технические параметры
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.01 |
PCB changed | 8 |
Lead Shape | Gull-wing |
Package Width | 2.4(Max) |
Package Length | 2.1(Max) |
Mounting | Surface Mount |
Package Height | 0.8(Max) |
Logic Family | LVC |
Logic Function | Buffer/Line Driver |
Number of Elements per Chip | 2 |
Number of Channels per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Input Enables per Chip | 0 |
Number of Outputs per Chip | 2 |
Number of Output Enables per Chip | 2 Low |
Bus Hold | No |
Polarity | Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 4.6@3.3V|4@5V |
Absolute Propagation Delay Time (ns) | 12.8 |
Process Technology | CMOS |
Input Signal Type | Single-Ended |
Output Type | 3-State |
Maximum Low Level Output Current (mA) | 32 |
Maximum High Level Output Current (mA) | -32 |
Minimum Operating Supply Voltage (V) | 1.65 |
Typical Operating Supply Voltage (V) | 2.5|5|3.3|1.8 |
Maximum Operating Supply Voltage (V) | 5.5 |
Tolerant I/Os (V) | 5 |
Maximum Quiescent Current (uA) | 10 |
Propagation Delay Test Condition (pF) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Supplier Temperature Grade | Commercial |
Packaging | Tape and Reel |
Standard Package Name | SOP |
Pin Count | 8 |
Supplier Package | VSSOP |
Brand | Texas Instruments |
Factory Pack Quantity | 3000 |
Function | Buffer/Line Driver |
Height | 0.85 mm |
High Level Output Current | - 32 mA |
Length | 2.3 mm |
Logic Type | Inverting |
Low Level Output Current | 32 mA |
Manufacturer | Texas Instruments |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | SMD/SMT |
Number Of Channels | 2 |
Number Of Input Lines | 2 Input |
Number Of Output Lines | 2 Output |
Operating Supply Voltage | 1.8 V |
Operating Temperature Range | - 40 C to + 125 C |
Package / Case | VSSOP-8 |
Product Category | Buffers & Line Drivers |
Product Type | Buffers & Line Drivers |
Propagation Delay Time | 4.6 ns at 3.3 V, 4 ns at 5 V |
Quiescent Current | 10 uA |
Series | SN74LVC2G240 |
Subcategory | Logic ICs |
Supply Current - Max | 10 uA |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.65 V |
Technology | CMOS |
Unit Weight | 0.000339 oz |
Width | 2 mm |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 3000 |
Function: | Buffer/Line Driver |
High Level Output Current: | -32 mA |
Input Signal Type: | Single-Ended |
Logic Family: | LVC |
Logic Type: | Inverting |
Low Level Output Current: | 32 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | SMD/SMT |
Number of Channels: | 2 |
Number of Input Lines: | 2 Input |
Number of Output Lines: | 2 Output |
Operating Supply Current: | 10 uA |
Operating Supply Voltage: | 1.8 V |
Output Type: | 3-State |
Package / Case: | VSSOP-8 |
Polarity: | Inverting |
Product Category: | Buffers & Line Drivers |
Product Type: | Buffers & Line Drivers |
Propagation Delay Time: | 4.6 ns at 3.3 V, 4 ns at 5 V |
Quiescent Current: | 10 uA |
Series: | SN74LVC2G240 |
Subcategory: | Logic ICs |
Supply Current - Max: | 10 uA |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 1.65 V |
Technology: | CMOS |
Вес, г | 0.03 |
Техническая документация
Datasheet
pdf, 1121 КБ
Дополнительная информация
Калькуляторы группы «Логические - Буферы, Драйверы, Приемники, Трансиверы»
Типы корпусов импортных микросхем