SN75C1406N, Приемопередатчик RS232, 3 драйвера, 4.5В-15В, DIP-16
см. техническую документацию
Описание
The SN75C1406N is a triple low-power BiMOS Driver and Receiver used to interface data terminal equipment (DTE) with data circuit-terminating equipment (DCE). This device is designed to conform to TIA/EIA-232-F. The driver has a controlled output slew rate that is limited to a maximum of 30V/µs and the receiver has filters that reject input noise pulses shorter than 1µs. It features eliminate the need for external components. It is designed using low-power techniques in a BiMOS technology. In most applications, the receiver contained in this device interface to single inputs of peripheral devices such as ACEs, UARTs or microprocessors. By using sampling, such peripheral devices are usually insensitive to the transition times of the input signals.
• Push-pull receiver outputs
• On-chip receiver 1µs noise filter
• 5mW Typical very low power consumption
• 1000mV Typical receiver input hysteresis
Технические параметры
Количество Выводов | 16вывод(-ов) |
Количество Приводов | 3драйвер(-ов) |
Количество Приемников | 3Receivers |
Максимальная Рабочая Температура | 70°C |
Максимальное Напряжение Питания | 15В |
Минимальная Рабочая Температура | 0°C |
Минимальное Напряжение Питания | 4.5В |
Стиль Корпуса Привода | DIP |
Тип Интерфейса ИС | RS232 |
Тип Устройства | RS232 Приемопередатчик |
Вид монтажа | Through Hole |
Высота | 4.57 mm |
Диапазон данных | 120 kb/s |
Длина | 19.3 mm |
Дуплексная передача | Full Duplex |
Категория продукта | ИС, интерфейс RS-232 |
Количество драйверов | 3 Driver |
Подкатегория | Interface ICs |
Продукт | RS-232 Transceivers |
Рабочее напряжение питания | 5 V |
Рабочий ток источника питания | 250 uA |
Размер фабричной упаковки | 25 |
Серия | SN75C1406 |
Тип питания | Triple Supply |
Тип продукта | RS-232 Interface IC |
Торговая марка | Texas Instruments |
Упаковка | Tube |
Упаковка / блок | PDIP-16 |
Функция | Transceiver |
Ширина | 6.35 mm |
Base Product Number | 75C1406 -> |
Duplex | Full |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Through Hole |
Number of Drivers/Receivers | 3/3 |
Operating Temperature | 0В°C ~ 70В°C |
Package | Tube |
Package / Case | 16-DIP (0.300"", 7.62mm) |
Protocol | RS232 |
REACH Status | REACH Unaffected |
Receiver Hysteresis | 1V |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 16-PDIP |
Type | Transceiver |
Voltage - Supply | 4.5V ~ 15V |
Data Rate | 120 Kbps |
Data Transmission Topology | Point-to-Point |
Driving Mode | No |
ESD Protection | No |
Function | Line Transmitter/Receiver |
Interface Standards | EIA/TIA-232-FIV.28 |
Lead Finish | Gold |
Maximum Dual Supply Voltage | ±15/6 V |
Maximum Supply Current | 0.45I0.25 mA |
Minimum Dual Supply Voltage | ±4.5 V |
Mounting | Through Hole |
Number of Drivers per Line | 1 |
Number of Receivers | 3 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitters | 3 |
Power Supply Type | Triple |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Screening Level | Commercial |
Transmitter Communication Type | RS-232 |
Transmitter Signal Type | Single-Ended |
Typical Dual Supply Voltage | ±12/5 V |
Вес, г | 1 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем