SP000063814, Оптоволоконный передатчик, 650 нм, 20 м, 50 мА, 2.1 В

Фото 1/4 SP000063814, Оптоволоконный передатчик, 650 нм, 20 м, 50 мА, 2.1 В
Изображения служат только для ознакомления,
см. техническую документацию
3 790 руб.
от 5 шт.3 240 руб.
от 10 шт.2 760 руб.
Добавить в корзину 1 шт. на сумму 3 790 руб.
Номенклатурный номер: 8351312684
Артикул: SP000063814
Бренд: Broadcom Limited

Описание

The SFH series of plastic fibre devices, from Avago Technologies, consists of transmitters and receivers for optical data transmission with POF.

Технические параметры

Maximum Data Rate 10Mbit/s
Mounting Type Through Hole
Number of Pins 4
Peak Transmitter Wavelength 660nm
Series SFH756V
Wavelength of Peak Sensitivity 660nm
Width 9.2mm
Application: Industrial
Brand: Broadcom/Avago
Connector Type: No Connector
Data Rate: 10 MBd
Emitting Source: LED
Factory Pack Quantity: Factory Pack Quantity: 125
Fall Time: 100 ns
Fiber Type: Plastic Optical Fiber(POF)
Manufacturer: Broadcom Limited
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Through Hole
Operating Supply Voltage: 5 V
Packaging: Bulk
Product Category: Fiber Optic Transmitters, Receivers, Transceivers
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Product: Transmitters
Rise Time: 100 ns
Subcategory: Fiber Optic
Transmission Distance: 20 m
Wavelength: 650 nm
Connector Shape Round
Peak Wavelength 660nm
Typical Fall Time 0.1µs
Typical Rise Time 0.1µs
Вес, г 2.968

Техническая документация

Datasheet
pdf, 273 КБ
jvAVAGO-SFH756_e
pdf, 286 КБ