SP232ACN-L, IC: interface; transceiver; RS232,V.28; 120kbps; SO16; 5VDC
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Добавить в корзину 1 шт.
на сумму 260 руб.
Описание
Описание IC: interface; transceiver; RS232,V.28; 120kbps; SO16; 5VDC Характеристики
Категория | Микросхема |
Тип | интерфейсная |
Вид | RS-232, EIA-232 |
Технические параметры
Input Type | Single Ended |
Mounting Type | Surface Mount |
Number of Transmitters | 2 |
Package Type | SOIC |
Pin Count | 16 |
Brand: | MaxLinear |
Data Rate: | 120 kb/s |
Duplex: | Full Duplex |
ESD Protection: | 2 kV |
Factory Pack Quantity: Factory Pack Quantity: | 49 |
Function: | Transceiver |
Manufacturer: | MaxLinear |
Maximum Operating Temperature: | +70 C |
Minimum Operating Temperature: | 0 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Drivers: | 2 Driver |
Number of Receivers: | 2 Receiver |
Operating Supply Current: | 1.5 mA |
Operating Supply Voltage: | 5 V |
Output Current: | 18 mA |
Package / Case: | SOIC-Narrow-16 |
Packaging: | Tube |
Part # Aliases: | SP232A |
Pd - Power Dissipation: | 375 mW |
Product Category: | RS-232 Interface IC |
Product Type: | RS-232 Interface IC |
Product: | RS-232 Transceivers |
Propagation Delay Time: | 1.5 us, 0.1 us |
Protocol Supported: | RS-232, V.28 |
Series: | SP232A |
Shutdown: | Without Shutdown |
Subcategory: | Interface ICs |
Supply Type: | Single Supply |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Tradename: | MaxLinear |
Automotive | No |
Data Rate | 240Kbps |
Data Transmission Topology | Point-to-Point |
Driving Mode | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Function | Line Transceiver |
Interface Standards | EIA/TIA-232|ITU-T V.28 |
Lead Shape | Gull-wing |
Maximum Operating Temperature (°C) | 70 |
Maximum Single Supply Voltage (V) | 5.5 |
Maximum Supply Current (mA) | 5 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 4.5 |
Mounting | Surface Mount |
Number of Drivers per Line | 1 |
Number of Receiver Enables | 0 |
Number of Receivers | 2 |
Number of Receivers per Line | 1 |
Number of Transceivers | 1 |
Number of Transmitter Enables | 0 |
Part Status | Active |
PCB changed | 16 |
Power Supply Type | Single |
PPAP | No |
Receiver Communication Type | RS-232 |
Receiver Signal Type | Single-Ended |
Standard Package Name | SO |
Supplier Package | SOIC N |
Supplier Temperature Grade | Commercial |
Transmitter Communication Type | RS-232 |
Transmitter Signal Type | Single-Ended |
Typical Single Supply Voltage (V) | 5 |
Вес, г | 0.5475 |
Техническая документация
Datasheet
pdf, 540 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 837 КБ
Datasheet
pdf, 538 КБ
Datasheet SP232AEN-L
pdf, 837 КБ
Дополнительная информация
Калькуляторы группы «Передатчики, приемники, трансиверы интерфейсов»
Типы корпусов импортных микросхем