SP721ABG, Защитное устройство от ЭСР, массив, SOIC, 8 вывод(-ов), SP721
см. техническую документацию
Описание
The SP721ABG is a TVS Diode Array for general purpose ESD protection. It is an array of SCR/diode bipolar structures for ESD and over-voltage protection to sensitive input circuits. The device has 2 protection SCR/diode structures per input. There are a total of 6 available inputs that can be used to protect up to 6 external signal or bus lines. Over voltage protection is from the IN (Pins 1to 3 and pins 5 to 7) to V+ or V-. The device structures is designed for fast triggering at a threshold of one +VBE diode threshold above V+ (Pin 8) or a VBE diode threshold below V- (Pin 4). From an IN input, a clamp to V+ is activated if a transient pulse causes the input to be increased to a voltage level greater than one VBE above V+. A similar clamp to V- is activated if a negative pulse, one VBE less than V-, is applied to an IN input.
• ESD interface capability for HBM standards
• High peak current capability
• Designed to provide over-voltage protection
• Fast Switching with 2ns rise time
• 1nA at 25° Low input leakages
• 3pF Low input capacitance
• -40 to 105°C Operating temperature range
Технические параметры
Количество Выводов | 8вывод(-ов) |
Линейка Продукции | SP721 |
Стиль Корпуса Диода | SOIC |
Applications | General Purpose |
California Prop 65 | Warning Information |
ECCN | EAR99 |
HTSUS | 8536.30.8000 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 6 |
Package | Tube |
Package / Case | 8-SOIC (0.154"", 3.90mm Width) |
RoHS Status | ROHS3 Compliant |
Supplier Device Package | 8-SOIC |
Technology | Mixed Technology |
Brand: | Littelfuse |
Cd - Diode Capacitance: | 3 pF |
Factory Pack Quantity: Factory Pack Quantity: | 1960 |
Ipp - Peak Pulse Current: | 5 A |
Manufacturer: | Littelfuse |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Number of Channels: | 6 Channel |
Operating Supply Voltage: | 2 V to 30 V |
Package/Case: | SOIC-8 |
Packaging: | Tube |
Part # Aliases: | 576-SP721AB SP721AB |
Polarity: | Bidirectional |
Product Category: | ESD Suppressors/TVS Diodes |
Product Type: | TVS Diodes |
Series: | SP721 |
Subcategory: | TVS Diodes/ESD Suppression Diodes |
Termination Style: | SMD/SMT |
Tradename: | SPA |
Vesd - Voltage ESD Air Gap: | 15 kV |
Vesd - Voltage ESD Contact: | 4 kV |
Vf - Forward Voltage: | 2 V |
Working Voltage: | 30 V |
Brand | Littelfuse |
Breakdown Voltage | 30 V |
Cd - Diode Capacitance | 3 pF |
Factory Pack Quantity | 1960 |
Height | 1.75 mm |
Length | 5 mm |
Manufacturer | Littelfuse |
Maximum Operating Temperature | +105 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 6 Channel |
Packaging | Tube |
Part # Aliases | 576-SP721AB SP721AB |
Peak Surge Current | 3 A |
Polarity | Bidirectional |
Product Category | TVS Diode Arrays |
RoHS | Details |
Series | SP721 |
Termination Style | SMD/SMT |
Tradename | SPA |
Type | General Purpose ESD Protection |
Width | 4 mm |
Working Voltage | 2 V to 30 V |
Вес, г | 0.14 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы прочие»
Типы корпусов импортных микросхем
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.