SPC58NG-DISP, Evaluation Board, SPC58NG Discovery Board, SPC58N Line Power Architecture MCU
см. техническую документацию
Описание
Discovery+ evaluation board is ideal for accelerating the development and securing fast time-to-market with perfect balance among performance, functionalities and cost. Featuring SPC58 chorus G line, it addresses automotive applications, such as body and gateway, requesting the highest functional safety level and in which security as well as performances, reliability and high operating temperature needs are growing. SPC58 Chorus G Line is designed to meet ASIL-D highest functional safety level in compliance with ISO26262 and it embeds a hardware security module (HSM) with medium EVITA support to grant protection and secure communication. It provides full access to all CPU's signals, GPIO's and exposes a wide set of connectivity options such as CAN-FD, Ethernet, FlexRay, LIN and UART. It offers easy debug with a JTAG port. It also includes push switches, LEDs and connector suitable for the 2.8inch TFT LCD Module TJCTM24028-SPI to enhance HMI customization and debug (LCD not included).
• Featuring SPC58NG84E7 a 32bit Power Architecture® triple core e200z4, 6MB flash in eLQFP176 package
• Device designed to meet ASIL-D safety level and embeds an HSM with 128KB flash memory
• 2 Ethernet ports
• 1 CAN FD port (DB9 connector)
• JTAG interface (14 pin - 2x7 connector)
• 2 push buttons, 4 LEDs for user purposes, reset push button
• Board supply is 12VDC (external power supply)
• Connector suitable for TFT LCD module
• Board size is 145 x 105mm
Технические параметры
Архитектура Ядра | e200z4 |
Количество Бит | 32бита |
Название Семейства Чипа | SPC5 |
Номер Ядра Чипа | SPC58N |
Подархитектура Ядра | Power Architecture |
Производитель Чипа | STMicroelectronics |
Содержимое Комплекта | Discovery Board SPC58N |
Base Product Number | SPC58 -> |
Board Type | Evaluation Platform |
Contents | Board(s) |
Core Processor | e200 |
ECCN | 5A991B4A |
HTSUS | 8471.50.0150 |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Fixed |
Package | Bulk |
Platform | Discovery |
REACH Status | REACH Unaffected |
Type | MCU 32-Bit |
Utilized IC / Part | SPC58 |
Brand: | STMicroelectronics |
Core: | e200z4 |
Data Bus Width: | 32 bit |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | STMicroelectronics |
Packaging: | Bulk |
Product Category: | Development Boards & Kits-Other Processors |
Product Type: | Development Boards & Kits-Other Processors |
Product: | Discovery Kits |
Series: | SPC58NG-DISP |
Subcategory: | Development Tools |
Tool Is For Evaluation Of: | SPC58NE84E7 |
Вес, г | 100 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.