SPHWHTL3D50EE4TMNF, Светодиод повышенной яркости, LH351C, Белый, 128 °, 330 лм, 4000 K, 2 А
см. техническую документацию
Описание
The LH351 series has form factor 3.5mm x 3.5mm, which allows for exceptionally easy design enhancements without changing the printed circuit board or the second optic solution. This newly expanded ceramic-based, high-power package series is expected to help lower the total cost of ownership for LED lights, and reduce time-to-market for LED lighting manufacturers. Samsung's LH351C is based on the same proven flip-chip, phosphor processing and optic extraction technologies as the LH351B and LH351D. Its advanced phosphor film enables optimized light distribution with enhanced light quality, compared to widely-used conformal phosphor coating. In addition, the LH351C simplifies the design of lighting solutions that use a second optic lens, making it particularly well-suited for high-density street lighting that requires complex lighting distribution designs.
• Operates at a maximum current of up to 2 A
• Uniform light distribution under any beam angle
• 90 CRI makes it well suited for most applications
• Hot binning @ 85 ºC
Технические параметры
Цвет свечения | Белый | |
Видимый телесный угол,град | 128 | |
Световой поток, лм | 330 | |
CCT (Коррелированная Цветовая Температура) | 4000K | |
Линейка Продукции | LH351C | |
Максимальный Прямой Ток | 2А | |
Прямое Напряжение при Тестировании | 3.01В | |
Прямой Ток при Тестировании | 700мА | |
Рассеиваемая Мощность | 2Вт | |
Световой Поток при Тестировании | 330лм | |
Угол Обзора | 128° | |
Цвет Светодиода | Белый | |
Вес, г | 30 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.