SPIRIT1QTR
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41 шт., срок 7-9 недель
120 руб.
Мин. кол-во для заказа 3 шт.
Добавить в корзину 3 шт.
на сумму 360 руб.
Альтернативные предложения2
Описание
for Audio ARticle: Sound Solutions for Wireless Audio - Jan 2015
Технические параметры
Automotive | No |
ECCN (US) | 5A992c. |
EU RoHS | Compliant |
Lead Shape | No Lead |
Maximum Data Rate | 500Kbps |
Maximum Operating Supply Voltage | 3.6V |
Maximum Operating Temperature (°C) | 85 |
Maximum RF Operating Frequency (MHz) | 956 |
Maximum RF Operating Frequency Range (MHz) | 500 to 1500 |
Minimum Operating Supply Voltage | 1.8V |
Minimum Operating Temperature (°C) | -40 |
Modulation Technique | ASK/FSK/GFSK/GMSK/MSK/OOK |
Mounting | Surface Mount |
Operating Band Frequency (MHz) | 150 to 174|300 to 348|387 to 470|779 to 956 |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Product Category | Transceiver |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Typical Operating Supply Voltage | 3V |
Maximum Operating Band 1 Frequency | 174MHz |
Maximum Operating Band 2 Frequency | 348MHz |
Maximum Operating Band 3 Frequency | 470MHz |
Maximum Operating Temperature | +105 °C |
Minimum Operating Band 1 Frequency | 150MHz |
Minimum Operating Band 2 Frequency | 300MHz |
Minimum Operating Band 3 Frequency | 387MHz |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Operating Bands | 4 |
Package Type | QFN |
Width | 4.15mm |
Brand: | STMicroelectronics |
Factory Pack Quantity: Factory Pack Quantity: | 4500 |
Interface Type: | SPI |
Manufacturer: | STMicroelectronics |
Maximum Data Rate: | 500 kbps |
Maximum Operating Frequency: | 10 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Modulation Format: | 2-FSK, ASK, GFSK, GMSK, MSK, OOK |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Receivers: | 1 |
Number of Transmitters: | 1 |
Output Power: | 11 dBm |
Package / Case: | QFN-20 |
Product Category: | RF Transceiver |
Product Type: | RF Transceiver |
Sensitivity: | 118 dBm |
Series: | SPIRIT1 |
Subcategory: | Wireless & RF Integrated Circuits |
Supply Current - Max: | 400 uA |
Supply Current Receiving: | 9 mA |
Supply Current Transmitting: | 21 mA |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 1.8 V |
Technology: | Si |
Type: | Wi-Fi |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.