SQJ940EP-T1_GE3, Двойной МОП-транзистор, N Канал, 40 В, 15 А, 0.0133 Ом, PowerPAK SO, Surface Mount

SQJ940EP-T1_GE3, Двойной МОП-транзистор, N Канал, 40 В, 15 А, 0.0133 Ом, PowerPAK SO, Surface Mount
Изображения служат только для ознакомления,
см. техническую документацию
370 руб.
Мин. кол-во для заказа 7 шт.
от 10 шт.330 руб.
от 100 шт.247 руб.
Добавить в корзину 7 шт. на сумму 2 590 руб.
Номенклатурный номер: 8954616523
Артикул: SQJ940EP-T1_GE3

Описание

48V DC/DC Converters Vishay 48V DC/DC Converters are used in the products that need to remain 12V battery load while 48V battery is used in the vehicles. These converters can bring down 48V-12V, so the converter is a significant application for future cars. Different topologies are made possible with these devices like multiphase coupled and non-coupled inductors. Vishay offers a broad portfolio of solutions with standard devices like MOSFETs, diodes, resistors, capacitors, inductors, and customized magnetic solutions.

Технические параметры

Brand: Vishay/Siliconix
Channel Mode: Enhancement
Configuration: Dual
Factory Pack Quantity: 3000
Fall Time: 4.9 ns, 13.5 ns
Forward Transconductance - Min: 64 S, 102 S
Id - Continuous Drain Current: 15 A, 18 A
Manufacturer: Vishay
Maximum Operating Temperature: +175 C
Minimum Operating Temperature: -55 C
Mounting Style: SMD/SMT
Number of Channels: 2 Channel
Package/Case: PowerPAK-SO-8-4
Pd - Power Dissipation: 48 W, 43 W
Product Category: MOSFET
Product Type: MOSFET
Qg - Gate Charge: 20 nC, 48 nC
Qualification: AEC-Q101
Rds On - Drain-Source Resistance: 13.3 mOhms, 5.3 mOhms
Rise Time: 9.3 ns, 9.5 ns
Subcategory: MOSFETs
Technology: Si
Transistor Polarity: N-Channel
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 15.6 ns, 47 ns
Typical Turn-On Delay Time: 4.8 ns, 7.7 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: -20 V, +20 V
Vgs th - Gate-Source Threshold Voltage: 1.5 V
Вес, г 2

Техническая документация

Дополнительная информация

Калькуляторы группы «Транзисторы полевые (FETs, MOSFETs)»
Типы корпусов импортных транзисторов и тиристоров
Типы корпусов отечественных транзисторов