SR-5F-4A-AP

SR-5F-4A-AP
Изображения служат только для ознакомления,
см. техническую документацию
21 шт. со склада г.Москва, срок 10-11 дней
850 руб.
от 2 шт.720 руб.
от 5 шт.639 руб.
от 10 шт.597.50 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Альтернативные предложения1
Номенклатурный номер: 8001935203
Бренд: Eaton

Описание

Электроэлемент
FUSE, PCB, 4A, 250VAC, FAST ACTING; Fuse Current:4A; Voltage Rating VAC:250VAC; Product Range:SR-5F Series; Voltage Rating V DC:-; Blow Characteristic:Fast Acting; Fuse Case Style:Radial Leaded; Breaking Capacity Current AC:50A; Breaking Capacity Current DC:-; SVHC:No SVHC (15-Jan-2019)

Технические параметры

Body Style Leaded Fuses
Brand Bussmann/Eaton
Current Rating 4 A
Diameter 8.5 mm
Factory Pack Quantity 1000
Fuse Size / Group Submini
Fuse Type Fast Blow
Indicator Style Without Indicator
Interrupt Rating 50 Amps
Lead Spacing 5.08 mm
Length 7.6 mm
Manufacturer Eaton
Operating Temperature Range -40 C to+125 C
Packaging Ammo Pack
Product PCB Mount Fuse
Product Category Fuses with Leads(Through Hole)
Product Type PCB Mount Fuse
Resistance 0.026 Ohms
RoHS Details
Series SR-5F
Termination Style Radial
Type Specialty Fuses
Unit Weight 0.032 oz
Voltage Rating AC 250 VAC
Body Style: Leaded Fuses
Brand: Bussmann/Eaton
Current Rating: 4 A
Diameter: 8.5 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: Submini
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 50 A
Lead Spacing: 5.08 mm
Manufacturer: Eaton
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Packaging: Ammo Pack
Product Category: Fuses with Leads-Through Hole
Product Type: PCB Mount Fuse
Product: PCB Mount Fuse
Resistance: 26 mOhms
Series: SR-5F
Subcategory: Fuses
Termination Style: Radial
Type: Specialty Fuses
Voltage Rating AC: 250 VAC

Техническая документация

Datasheet
pdf, 731 КБ
Datasheet SR-5F-6.3A-BK
pdf, 694 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.