SRBS-Q12-40-E270-EP-1-S&, Position Sensor, 10 V to 30 V, Cylinder Rotatable, 4 Pins, 50 mA, DRVS 40 Rotary Drives, SRBS Series
см. техническую документацию
Описание
SRBS series position sensors created for the rotary actuators DRVS and DSM, the position sensor SRBS-Q12 can be screwed quickly onto the actuators as a sealed and encapsulated unit in clean design. Users can program the switching points quickly at the push of a button.
• Used to detect rotation of the shaft on rotary actuators DRVS and DSM
• Sensor can be quickly assembled without having to manually search for switching points
• Simple and reliable operation using just one pushbutton directly on the device
• Sensing is magnetic and contactless, sensor outputs two binary switching points
• No need for a connecting cable as there are 2 switching points in a device
• Freely programmable PNP/NPN and NO/NC reduces warehousing
• Robust, contactless and encapsulated position detection with long service life
• LED display, nominal operating voltage of 24VDC, c UL us listed (OL), RCM compliance mark
• Sensing range from 0 to 270°
• Contactless, programmable switching function
Технические параметры
Выходной Ток | 50мА |
Количество Выводов | 4вывод(-ов) |
Корпус Датчика | Поворотный Круглый |
Линейка Продукции | SRBS Series |
Максимальное Напряжение Питания DC | 30В |
Минимальное Напряжение Питания DC | 10В |
Вес, г | 244 |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.