SRN8040TA-2R2Y
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
220 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
160 руб.
от 10 шт. —
135 руб.
от 30 шт. —
120.59 руб.
Добавить в корзину 2 шт.
на сумму 440 руб.
Описание
Электроэлемент
INDUCTOR, 2.2UH, 7.4A, 30%, AEC-Q200; Inductance:2.2µH; RMS Current (Irms):7.4A; Inductor Construction:Semishielded; Saturation Current (Isat):9.8A; Product Range:SRN8040TA Series; Power Inductor Case:8mm x 8mm x 3.7mm; DC Resistance Max:0.0115ohm; Inductance Tolerance:± 30%; SVHC:No SVHC (15-Jan-2018)
Технические параметры
Base Part Number | SRN8040TA |
Current - Saturation | 9.8A |
Current Rating (Amps) | 7.4A |
DC Resistance (DCR) | 11.5mOhm |
Frequency - Self Resonant | 57MHz |
Height - Seated (Max) | 0.177"(4.50mm) |
Inductance | 2.2ВµH |
Inductance Frequency - Test | 1MHz |
Manufacturer | Bourns Inc. |
Material - Core | Ferrite |
Mounting Type | Surface Mount |
Operating Temperature | -55В°C ~ 125В°C |
Package / Case | Nonstandard |
Packaging | Tape & Reel(TR) |
Part Status | Active |
Q @ Freq | 15 @ 1MHz |
Ratings | AEC-Q200 |
Series | SRN8040TA |
Shielding | Semi-Shielded |
Size / Dimension | 0.315" L x 0.315" W(8.00mm x 8.00mm) |
Tolerance | В±30% |
Type | Wirewound |
Application: | Automotive |
Brand: | Bourns |
Core Material: | Ferrite |
Core Type: | Wirewound |
Factory Pack Quantity: Factory Pack Quantity: | 1000 |
Inductance: | 2.2 uH |
Manufacturer: | Bourns |
Maximum DC Current: | 7.4 A |
Maximum DC Resistance: | 11.5 mOhms |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | PCB Mount |
Product Category: | Fixed Inductors |
Product Type: | Fixed Inductors |
Product: | Power Inductors |
Q Minimum: | 15 |
Qualification: | AEC-Q200 |
Saturation Current: | 9.8 A |
Self Resonant Frequency: | 57 MHz |
Series: | SRN8040TA |
Shielding: | Semi-Shielded |
Subcategory: | Inductors, Chokes и Coils |
Termination Style: | SMD/SMT |
Termination: | Standard |
Test Frequency: | 1 MHz |
Tolerance: | 30% |
Type: | Wirewound |
Automotive Standard | AEC-Q200 |
Core Material | Ferrite |
Inductor Construction | Semi-Shielded |
Maximum DC Current | 7.4A |
Maximum DC Resistance | 11.5mΩ |
Maximum Operating Temperature | +125°C |
Maximum Self Resonant Frequency | 57MHz |
Minimum Operating Temperature | -55°C |
Minimum Quality Factor | 15 |
Вес, г | 0.904 |