SRP5015TA-100M
Ном. номер: 8171710570
PartNumber: SRP5015TA-100M
Производитель: Bourns

* Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
94 руб.
|
2990 шт., срок 6 недель |
|
от 50 шт. — 75 руб.
от 250 шт. — 54 руб.
Кратность заказа 5 шт.
|
Цена | Наличие | Кратность | Минимум | Количество |
---|---|---|---|---|
107 руб. | 3-4 недели, 3195 шт. | 1 шт. | 1 шт. | |
от 10 шт. — 100 руб.
от 25 шт. — 94 руб.
|
Добавить в корзину 0 шт.
на сумму 0 руб.
|
SRP5015TA Series Shielded Power Inductors (AEC-Q200 Qualified)
Bourns SRP5015TA SMD power inductors are constructed from a carbonyl powder core that features a high saturation current. The shielded construction of these inductors ensures a low level of magnetic radiation and the inductance range offered is 0.15μH to 22μH.
These SMD power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies and DC-DC converters.
Bourns SRP5015TA SMD power inductors are constructed from a carbonyl powder core that features a high saturation current. The shielded construction of these inductors ensures a low level of magnetic radiation and the inductance range offered is 0.15μH to 22μH.
These SMD power inductors are AEC-Q200 and suitable for automotive systems such as driver assistant device, lighting and information/entertainment systems. Other suitable applications include power supplies and DC-DC converters.
Технические параметры
Length
5.7mm
Shielded
Yes
Depth
1.3mm
Brand
Bourns
Inductor Construction
Wire-Wound
Dimensions
5.7 x 1.3 x 5.2mm
Maximum Operating Temperature
+150°C
Maximum DC Resistance
235mΩ
Maximum dc Current
2A
Minimum Operating Temperature
-40°C
Minimum Quality Factor
10
Series
SRP5015TA
Automotive Standard
AEC-Q200
Height
5.2mm
Core Material
Carbonyl Powder
Moulded
Yes
Maximum Self Resonant Frequency
21MHz
Inductance
10 μH
Выберите регион, чтобы увидеть способы получения товара.