SRR0604-330KL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
260 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
200 руб.
от 10 шт. —
172 руб.
от 56 шт. —
152.50 руб.
Добавить в корзину 2 шт.
на сумму 520 руб.
Посмотреть аналоги4
Описание
Электроэлемент
INDUCTOR, SHIELDED, 33UH, 0.7A, 10%; Inductance:33ВµH; RMS Current (Irms):700mA; Inductor Construction:Shielded; Saturation Current (Isat):950mA; Product Range:SRR0604 Series; Inductor Case / Package:- 44AC1996
Технические параметры
RoHS Compliant | Yes |
Base Product Number | SRR0604 -> |
California Prop 65 | Warning Information |
Current - Saturation (Isat) | 950mA |
Current Rating (Amps) | 700mA |
DC Resistance (DCR) | 250mOhm Max |
ECCN | EAR99 |
Frequency - Self Resonant | 21MHz |
Height - Seated (Max) | 0.189"" (4.80mm) |
HTSUS | 8504.50.4000 |
Inductance | 33ВµH |
Inductance Frequency - Test | 1kHz |
Material - Core | Ferrite |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Operating Temperature | -40В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | Nonstandard, Corner Terminals |
Q @ Freq | 16 @ 2.52MHz |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | SRR0604 -> |
Shielding | Shielded |
Size / Dimension | 0.256"" L x 0.256"" W (6.50mm x 6.50mm) |
Tolerance | В±10% |
Type | Wirewound |
Automotive | No |
Core Material | Ferrite |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Inductance (H) | 33u |
Inductance Test Frequency (Hz) | 1K |
Maximum DC Current (A) | 0.7 |
Maximum DC Resistance (Ohm) | 0.25 |
Maximum Operating Temperature (°C) | 125 |
Maximum Saturation Current (A) | 0.95(Typ) |
Minimum Operating Temperature (°C) | -40 |
Minimum Quality Factor | 16 |
Minimum Self Resonant Frequency (Hz) | 21M |
Mounting | Surface Mount |
Number of Terminals | 2 |
Packaging | Tape and Reel |
Part Status | Active |
PPAP | No |
Protection Style | Shielded |
Quality Test Frequency (Hz) | 2.52M |
Technology | Wirewound |
корпус | SMD 6.5*6.5*4.8 |
Вес, г | 0.6 |